0
0 개 품목₩0

Hook Up Wire :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
4209129

RoHS

Reel of 1
1+₩2,038,983
2+₩1,937,369
3+₩1,879,839
5+₩1,809,291
7+₩1,763,950
-
Silicone Rubber
White
14AWG
41 x 30AWG
100ft
30m
-
2.08mm²
30kV
Tinned Copper
5.69mm
-
4221148

RoHS

Reel of 1
1+₩6,643,141
5+₩6,510,279
-
Silicone Rubber
White
14AWG
41 x 30AWG
1000ft
305m
150°C
2.08mm²
30kV
Tinned Copper
5.69mm
UL AWM 3239
4221152

RoHS

Reel of 1
1+₩1,626,404
-
Silicone Rubber
Red
16AWG
26 x 30AWG
100ft
30m
150°C
1.32mm²
30kV
Tinned Copper
5.33mm
UL AWM 3239
4532179

RoHS

Reel of 1
1+₩1,620,598
2+₩1,540,062
3+₩1,494,476
5+₩1,438,574
7+₩1,402,651
-
Silicone Rubber
Black
16AWG
26 x 30AWG
100ft
30.5m
150°C
1.32mm²
30kV
Tinned Copper
5.33mm
UL AWM 3239
4814683

RoHS

Reel of 1
1+₩4,301,710
5+₩3,575,501
10+₩3,316,287
25+₩3,147,593
Hook Up Wire
Silicone Rubber
Red
16AWG
26 x 30AWG
1000ft
304.8m
150°C
-
30kV
Tinned Copper
5.33mm
-
4532241

RoHS

Reel of 1
1+₩1,109,478
-
Silicone Rubber
Red
18AWG
16 x 30AWG
100ft
30.5m
150°C
0.81mm²
30kV
Tinned Copper
5mm
UL AWM 3239
6개 품목 1-6개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account