0
0 개 품목₩0

Hook Up Wire :

171개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
135320

RoHS

1 Reel: (82ft/25m)
1+₩93,715
5+₩86,595
10+₩83,560
25+₩81,923
TPE
Red
17AWG
258 x 0.07mm
82ft
25m
105°C
1mm²
750V
Copper
2.7mm
-
-
1204354

RoHS

1 Reel: (328ft/100m)
1+₩233,960
PVC
Black
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
1204349

RoHS

1 Reel: (328ft/100m)
1+₩419,471
50+₩398,490
250+₩378,579
PVC
Green, Yellow
12AWG
-
328ft
100m
80°C
4mm²
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1204345

RoHS

1 Reel: (328ft/100m)
1+₩270,147
25+₩256,631
125+₩243,806
PVC
Black
14AWG
50 x 0.255mm
328ft
100m
80°C
2.5mm²
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204339

RoHS

1 Reel: (328ft/100m)
1+₩140,066
25+₩133,061
PVC
Green, Yellow
16AWG
-
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
-
1204344

RoHS

1 Reel: (328ft/100m)
1+₩327,889
25+₩305,482
125+₩251,386
PVC
Green, Yellow
14AWG
50 x 0.255mm
328ft
100m
80°C
2.5mm²
750V
Copper
4.1mm
CE, HAR
H07V-K Series
135380

RoHS

1 Reel: (82ft/25m)
1+₩159,914
5+₩147,766
10+₩142,587
25+₩139,792
TPE
Red
-
651 x 0.07mm
82ft
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
135392

RoHS

1 Reel: (82ft/25m)
1+₩159,914
5+₩147,766
10+₩142,587
25+₩139,792
TPE
Black
-
651 x 0.07mm
82ft
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
135331

RoHS

1 Reel: (82ft/25m)
1+₩93,715
5+₩86,595
10+₩83,560
25+₩81,923
TPE
Black
17AWG
258 x 0.07mm
82ft
25m
105°C
1mm²
750V
Copper
2.7mm
-
-
1204355

RoHS

1 Reel: (328ft/100m)
1+₩574,958
50+₩546,180
PVC
Blue
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
1204346

RoHS

1 Reel: (328ft/100m)
1+₩347,891
25+₩323,793
125+₩266,500
PVC
Blue
14AWG
-
328ft
100m
80°C
2.5mm²
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204357

RoHS

1 Reel: (328ft/100m)
1+₩454,345
50+₩431,629
PVC
Red
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
1285834

RoHS

1 Reel: (328ft/100m)
1+₩132,267
25+₩129,484
PVC
Grey
16AWG
-
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
H07V-K Series
2774301

RoHS

1 Metre
1+₩1,554
10+₩1,502
25+₩1,451
50+₩1,347
PVC
Black
-
7 x 0.53mm
3.3ft
1m
70°C
1.5mm²
750V
Copper
2.9mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
135409

RoHS

1 Reel: (82ft/25m)
1+₩159,914
5+₩147,766
10+₩142,587
25+₩139,792
TPE
Green
14AWG
651 x 0.07mm
82ft
25m
105°C
2.5mm²
750V
Copper
3.6mm
-
-
2464973

RoHS

1 Reel: (328ft/100m)
1+₩218,492
5+₩197,186
LSZH
Black
-
45 x 0.25mm
328ft
100m
90°C
2.5mm²
750V
Copper
4.3mm
-
-
2464983

RoHS

1 Reel: (328ft/100m)
1+₩218,492
5+₩197,186
LSZH
Brown
-
45 x 0.25mm
328ft
100m
90°C
2.5mm²
750V
Copper
4.3mm
-
-
2499256

RoHS

1 Reel: (164ft/50m)
1+₩513,610
5+₩475,555
LSZH
Green, Yellow
-
-
164ft
50m
90°C
16mm²
750V
Copper
8.4mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
1204351

RoHS

1 Reel: (328ft/100m)
1+₩311,613
PVC
Black
12AWG
-
328ft
100m
80°C
4mm²
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1204353

RoHS

1 Reel: (328ft/100m)
1+₩393,958
50+₩374,266
PVC
Red
12AWG
-
328ft
100m
80°C
4mm²
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1285840

RoHS

1 Reel: (328ft/100m)
1+₩253,123
25+₩247,797
PVC
Brown
14AWG
-
328ft
100m
80°C
2.5mm²
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204340

RoHS

1 Reel: (328ft/100m)
1+₩156,296
25+₩148,463
125+₩141,032
PVC
Black
16AWG
30 x 0.255mm
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
H07V-K Series
1204358

RoHS

1 Reel: (328ft/100m)
1+₩595,653
5+₩565,838
PVC
Green, Yellow
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
1204343

RoHS

1 Reel: (328ft/100m)
1+₩175,907
25+₩167,131
PVC
Red
16AWG
30 x 0.255mm
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
H07V-K Series
1204341

RoHS

1 Reel: (328ft/100m)
1+₩165,152
25+₩161,690
PVC
Blue
16AWG
30 x 0.255mm
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
-
171개 품목 1-25개
7 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account