0
0 개 품목₩0

Hook Up Wire :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
1617880

RoHS

1 Metre
1+₩558,103
-
Polychloroprene
Black
2AWG
1100 x 0.21mm
-
-
85°C
35mm²
100V
Copper
14.2mm
-
H01N2-D Series
2886517

RoHS

Pack of 1
1+₩657,478
5+₩640,717
10+₩612,741
-
Silicone
Transparent
2AWG
9324 x 0.07mm
16.4ft
5m
150°C
35mm²
1.5kV
Tinned Copper
13.3mm
-
SiliStrom Series
1617598

RoHS

Reel of 1
1+₩1,793,889
5+₩1,476,372
-
Polychloroprene
Black
2AWG
1100 x 0.21mm
164ft
50m
85°C
35mm²
100V
Copper
14.2mm
-
H01N2-D Series
4843947

RoHS

Reel of 1
1+₩945,636
5+₩926,730
10+₩907,803
25+₩888,897
Hook Up Wire
PVC
Black
2AWG
19 x 1.5mm
100ft
30m
105°C
33.63mm²
600V
Copper
10.69mm
UL 1232/1283
-
4814686

RoHS

Reel of 1
1+₩1,161,627
5+₩965,365
10+₩895,398
25+₩849,830
Hook Up Wire
PVC
Black
2AWG
19 x 1.5mm
100ft
30.48m
105°C
-
600V
Bare Copper
10.69mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
1285897

RoHS

Reel of 1
1+₩2,569,530
-
PVC
Transparent
2AWG
4480 x 0.1mm
164ft
50m
80°C
35mm²
-
Copper
12.4mm
-
-
4209135

RoHS

Reel of 1
1+₩2,794,659
-
Silicone Rubber
Black
2AWG
-
100ft
30m
-
33.15mm²
600V
Tinned Copper
11.68mm
-
-
4911196

RoHS

Reel of 1
1+₩1,788,779
5+₩1,700,318
10+₩1,628,725
25+₩1,573,961
-
PVC
Green, Yellow
2AWG
-
164ft
50m
105°C
35mm²
600V
Tinned Copper
11.7mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911197

RoHS

Reel of 1
1+₩1,788,779
5+₩1,700,318
10+₩1,628,725
25+₩1,573,961
-
PVC
Black
2AWG
-
1640ft
499.87m
105°C
35mm²
600V
Tinned Copper
11.7mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account