7 Pair Multipair Cable :
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩460,391 | Screened | 7 Pair | 28AWG | - | 100ft | 30.48m | Beige | 7 x 36AWG | 150V | PVC | Tinned Copper | 5.6mm | - | ||||||
1 Metre | 1+ ₩16,123 | Screened | 7 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.47mm | - | ||||||
4732912 RoHS | Reel of 1 릴 | 1+ ₩527,676 5+ ₩474,095 10+ ₩416,817 | Screened | 7 Pair | 28AWG | - | 100ft | 30.48m | Beige | 7 x 36AWG | 150V | PVC | Tinned Copper | 5.6mm | 3600B Series | |||||
Reel of 1 릴 | 1+ ₩1,633,791 | Screened | 7 Pair | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.47mm | - | ||||||
Reel of 1 릴 | 1+ ₩255,273 | Screened | 7 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 0.255mm | 300V | PVC | Tinned Copper | 8.9mm | - | ||||||
Reel of 1 릴 | 1+ ₩1,656,306 | Screened | 7 Pair | 24AWG | 0.226mm² | 100ft | 30.5m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 8.66mm | - | ||||||
Reel of 1 릴 | 1+ ₩608,290 | Screened | 7 Pair | 24AWG | 0.22mm² | 100ft | 30m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 8.59mm | - | ||||||
Reel of 1 릴 | 1+ ₩4,027,902 2+ ₩3,947,344 3+ ₩3,866,786 | Screened | 7 Pair | 24AWG | 0.23mm² | 1000ft | 305m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 7.62mm | - | ||||||
4732913 RoHS | Reel of 1 릴 | 1+ ₩1,299,727 5+ ₩1,167,765 10+ ₩1,026,665 | Screened | 7 Pair | 28AWG | - | 300ft | 91.44m | Beige | 7 x 36AWG | 150V | PVC | Tinned Copper | 5.6mm | 3600B Series | |||||
1 Metre | 1+ ₩10,990 | Screened | 7 Pair | 28AWG | 0.013mm² | - | - | Beige | 7 x 0.127mm | 50V | PVC | Tinned Copper | 5.6mm | 3600B Series | ||||||