제품 개요
LOCTITE® LB 8014 is a white, metal-free, food grade lubricant and anti-seize made from white oil and extreme pressure (EP) additives. It prevents friction, seizing and galling in stainless steel and other metal parts. It is a combination of white lubricating solids and extreme pressure lubricating agents in an aluminium gelled white oil. Typical applications include pipe joints, nuts, bolts and studs, flange gaskets, slip-fit, press-fit, keyed shafts and metal-to-metal contact involving stainless steel and other stainless alloys. It is used in industrial food industries such as meat and poultry packing plants, dairy products processing plants, canning plants, grain processing plants, sugar processing plants, bakeries, beverage plants, breweries, hospitals and other general plant maintenance. This product is typically used in applications with an operating range of -29 °C to +400 °C.
- Lubricates, seals and prevents galling in stainless steel joints and threaded connections
- One component - requires no mixing
- Temperature resistant to +400°C
- H1 NSF reg number: 123004
- NLGI grade 0
기술 사양
| Lubricant Type | Paste |
|---|---|
| Volume | - |
| Product Range | LB 8014 |
| Dispensing Method | Container |
|---|---|
| Weight | 907g |
| SVHC | No SVHC (04-Feb-2026) |
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | United States 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 34039900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 해당 없음 |
| RoHS 프탈레이트 준수: | 해당 없음 |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | 1 |