540 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩60,310 |
| 25+ | ₩59,102 |
| 125+ | ₩48,638 |
제품 개요
MSC 1000S 250ML is a peelable, temporary solder resist designed to be applied to the printed circuit board prior to soldering to mask areas where components need to be placed after wave soldering. It is formulated to withstand fluxing and wave soldering applications. This material can be used in conjunction with fluxes whose residues do not require removal after soldering. Suitable for hand, robotic, pneumatic or template screening applications. This material should be removed after soldering by peeling off. It is particularly suited for use on gold, silver or pre-soldered surfaces. This material can be used on copper but some surface degradation and/or drop in solderability may be observed. It is therefore recommended that LOCTITE MSC 1000CUS be used for copper surfaces.
- Supplied in a 250ml bottle
- Easily peelable
- Withstands high temperatures
- Long shelf life
- Thixotropic - holds position
- Non-flammable
- Non-ozone depleting
- Compatible with gold finishes
- Non-corrosive
- Formerly known as SPOT-ON
메모
The maximum operating temperature for Spot-On is 275°C for 1 minute. Any hotter or longer may cause problems with removal after soldering.
기술 사양
Solder Mask
Bottle
250ml
-
PCBs
White
250g
To Be Advised
MSC 1000S 250ML의 대체 제품
4개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서