더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩136,791 |
| 3+ | ₩106,708 |
| 10+ | ₩104,582 |
제품 정보
제품 개요
Circuit breakers are a cost-effective method to ensure repeatable, reliable circuit protection. Meant to assist with systems that may be exposed frequently to overcurrents, or where replacing fuses may not be feasible, these products are critical components for protecting wiring, electrical equipment, and vehicle subsystems. Available in multiple current ratings, our Hi-Amp Circuit Breakers are a flexible solution to accomodate many applications.
- These Type III breakers feature large trip button for immediate circuit interruption.
- RoHS Compliant and UL 94VO (Thermoset).
- Operating temperature: -30 °C to 80 °C
- Storage temperature: -30 °C to 140 °C
- Water Resistance: SAE J553 (Salt Fog)
- Interrupt Rating: 2000A/32VDC
- Vibration Resistance: SAE J553
- Ignition Protection: SAE J1117 and J1625
- IMounting: 2x Ø6.60 and 1/4"-28 Stud
애플리케이션
Safety, Industrial Automation, Harsh Environment, Mechanical, Electrical, Sensing, Test & Instrumentation, Utilities
메모
Allow 70VDC pass to 200%. Typically used in DC power systems in marine, truck, RV application, add-on protection for accessories.
기술 사양
MP Circuit Breakers
1 Pole
3kA
-
25A
-
3.5s
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서