3,000 지금 제품을 예약하실 수 있습니다
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩3,874 | ₩3,874 |
| 총계 가격 | ₩3,874 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,874 |
| 10+ | ₩1,903 |
| 100+ | ₩1,711 |
| 500+ | ₩1,374 |
| 1000+ | ₩1,347 |
| 5000+ | ₩1,320 |
제품 정보
제품 개요
The SP724AHTG is a TVS Diode Array with matte tin-plated copper alloy leads and moulded epoxy body. The SP724 is a quad array of transient voltage clamping circuits designed to suppress ESD and other transient overvoltage events. The SP724 is used to help protect sensitive digital or analogue input circuits on data, signal or control lines operating on power supplies up to 20VDC. The SP724 is comprised of bipolar SCR/diode structures to protect up to four independent lines by clamping transients of either polarity to the power supply rails. The SP724 offers very low leakage (1nA Typical) and low input capacitance (3pF Typical). Additionally, the SP724 is rated to withstand the IEC 61000-4-2 ESD specification for both contact and air discharge methods to level 4.
- 1nA Typical low input leakage current
- 3pF Typical low input capacitance
- Green product
- UL94V-0 Flammability rating
애플리케이션
Communications & Networking, Safety, Medical
기술 사양
-
6Pins
-
-
SOT-23
20V
SP724
To Be Advised
SP724AHTG의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서