더 필요하세요?
| 수량 | 가격 |
|---|---|
| 500+ | ₩139 |
| 1000+ | ₩126 |
| 5000+ | ₩112 |
제품 정보
제품 개요
ESDCAN02-2BWY is an automotive dual-line TVS in SOT323-3L for CAN bus. This dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD ESDCAN series complies with all the physical layer constraints without compromising the low clamping voltage for an efficient CAN bus protection or LIN bus protection. The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL. Complies with UL94, V0, J-STD-020 MSL 1, IPC7531 footprint and JEDEC registered package, ISO 16750-2 (Jump start and reversed battery tests), IEC 61000-4-4 (EFT) 4KV, ISO 10605 C = 150pF, R = 330 ohm, exceeds level 4: ±30KV (contact and air discharge), ISO 10605 C = 330pF, R = 2Kohm exceeds level 4: ±30 KV (contact and air discharge), ISO 10605 C = 330pF, R = 330 ohm exceeds level 4: ±30KV (contact and air discharge) and ISO 7637-3 standards.
- Dual-line ESD and EOS protection
- Breakdown voltage, VBR is 28.5V
- Max pulse power up to 170 W (8/20 μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range -55 to +175°C
- Available in 3 pin SOT323 package
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
44V
Bidirectional
26.5V
44V
28.5V
250W
AEC-Q101
SOT-323
3Pins
26.5V
-
-
ESDCANxx-2BWY Series
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서