더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,820 |
| 50+ | ₩2,098 |
| 100+ | ₩1,928 |
| 250+ | ₩1,917 |
| 500+ | ₩1,905 |
| 1000+ | ₩1,893 |
제품 정보
제품 개요
The 0477001.MXP is a 1A time-delay Cartridge Fuse with ceramic body, nickel plated brass cap and tin plated copper leads. It is a 400/500VAC rated, time-lag and surge withstand ceramic body cartridge fuse. It is designed for circuit protection in the area of high energy applications. With its DC and AC characteristics, the 477 series is well suited for high energy or power efficient applications and 3-phase power supplies protection respectively. In addition, it has interrupting rating (0.5A to 16A) at 400Vdc which ensures the circuit is well protected under DC conditions. It is designed to international (IEC) standard for use globally. It is suitable for use with the high energy and power efficient applications.
- DC interrupting current
- 139.4Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
애플리케이션
Power Management
기술 사양
Time Delay
500V
0.2" x 0.79"
100A
1A
5mm x 20mm
Slo-Blo 477
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서