더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,133 |
| 10+ | ₩3,168 |
| 25+ | ₩2,902 |
| 50+ | ₩2,635 |
| 100+ | ₩2,433 |
| 250+ | ₩2,174 |
제품 개요
The B57364S0109M000 is a 2-pin NTC Thermistor with kinked leads of tinned copper wire and coated thermistor disk. This B57364S0 series thermistor is useable in series connections up to 265Vrms. It is marked with manufacturer's logo, NTC and resistance value stamped on. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. The bending radius should be at least 0.75mm. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for inrush current limiting, switch-mode power supplies and soft-start motors (e.g. in vacuum cleaners).
- Bending radius should be at least 0.75mm
- Wide resistance range
- 5.1W Maximum power
애플리케이션
Safety, Power Management, Motor Drive & Control
경고
Avoid contamination of thermistors surface during storage, handling and processing. Do not touch components with bare hands. Washing process may damage due to possible static/cyclic mechanical loads.
메모
The self-heating of a thermistor during operation depends on the load applied and the applicable dissipation factor. Gloves are recommended.
기술 사양
B57364
1ohm
-
No SVHC (25-Jun-2025)
21mm
UL
16A
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Austria
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서