CMF-RL Radial Leaded PPTCs:
5개 제품을 찾았습니다.Find a huge range of CMF-RL Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC36, BK60 Series & MF-RHT Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩988 10+ ₩904 50+ ₩750 100+ ₩674 200+ ₩590 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 60mA | 150mA | 0.25s | Rectangular | 900mA | 5mm | 5.2mm | 3.5mm | 5.2mm | -40°C | 125°C | |||||
Each | 1+ ₩857 10+ ₩744 25+ ₩701 50+ ₩657 100+ ₩570 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 65mA | 150mA | 0.15s | Rectangular | 3A | 5.08mm | 9.8mm | 5mm | 13.5mm | -40°C | 125°C | |||||
Each | 1+ ₩901 10+ ₩825 25+ ₩756 50+ ₩686 100+ ₩632 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | 7.5mm | 5.6mm | 13mm | -40°C | 125°C | |||||
Each | 1+ ₩886 10+ ₩801 25+ ₩735 50+ ₩668 100+ ₩599 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 150mA | 300mA | 0.45s | Rectangular | 3A | 5mm | 9.5mm | 4.5mm | 13.5mm | -40°C | 125°C | |||||
Each | 1+ ₩886 10+ ₩805 25+ ₩741 50+ ₩676 100+ ₩603 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | 7.5mm | 5.6mm | 13mm | -40°C | 125°C |