PolySwitch AHEF Series Radial Leaded PPTCs:
5개 제품을 찾았습니다.Find a huge range of PolySwitch AHEF Series Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC36, BK60 Series & MF-RHT Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩940 10+ ₩867 50+ ₩721 100+ ₩665 200+ ₩619 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,623 10+ ₩1,212 50+ ₩1,011 100+ ₩918 200+ ₩849 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,975 10+ ₩1,608 25+ ₩1,350 50+ ₩1,221 100+ ₩1,136 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,424 10+ ₩1,058 50+ ₩911 100+ ₩783 200+ ₩719 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.8mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,480 10+ ₩1,129 50+ ₩947 100+ ₩800 200+ ₩686 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.8mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 |