0
0 개 품목₩0

1.25A Radial Leaded PPTCs :

4개 제품을 찾았습니다.
Find a huge range of 1.25A Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as 5A, 2.5A, 3A & 500mA Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro, Littelfuse & BEL Fuse

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
3020661

RoHS

Each
5+₩1,039
10+₩831
25+₩740
50+₩690
MP FRV
240VAC
1.25A
2.5A
23s
Round
12.5A
10.2mm
21.2mm
5.3mm
27.4mm
-20°C
85°C
-
2786617

RoHS

Each
1+₩1,989
10+₩1,809
25+₩1,630
50+₩1,450
100+₩1,361
가격 더 알아보기
PolySwitch LVR
240VAC
1.25A
2.5A
23s
Round
12.5A
11.4mm
21.2mm
5.3mm
27.4mm
-40°C
85°C
-
4632500

RoHS

Each
5+₩1,330
10+₩1,054
25+₩955
50+₩887
MP FRV
277V
1.25A
2.5A
23s
Round
12.5A
10.2mm
18.8mm
5.3mm
24.5mm
-20°C
85°C
-
4533317

RoHS

Each
1+₩2,086
50+₩1,575
100+₩1,437
250+₩1,195
500+₩1,118
가격 더 알아보기
0ZRV Series
277V
1.25A
2.5A
23s
Round
12.5A
10.2mm
18.8mm
5.3mm
24.5mm
-20°C
85°C
AEC-Q200
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB
Trade Account