0
0 개 품목₩0

TVS Varistors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
2523758

RoHS

Each
1+₩331,838
5+₩290,358
10+₩253,244
230V
300V
B722 HighE
595V
Block
Metal Oxide Varistor (MOV)
100kA
-40°C
85°C
1200J
4153882

RoHS

Each
1+₩325,440
5+₩284,760
10+₩235,944
130V
170V
B722 HighE Series
-
Block
Metal Oxide Varistor (MOV)
100kA
-40°C
85°C
660J
4141373

RoHS

Each
1+₩325,440
5+₩284,760
10+₩235,951
275V
350V
B722 Series
710V
Block
Metal Oxide Varistor (MOV)
100kA
-40°C
85°C
1400J
2523757

RoHS

Each
1+₩651,006
5+₩569,630
10+₩471,979
1.1kV
1.465kV
B722 HighE
2.97kV
Block
Metal Oxide Varistor (MOV)
100kA
-40°C
85°C
6000J
2523765

RoHS

Each
1+₩651,006
5+₩569,630
10+₩471,979
750V
970V
B722 HighE
2kV
Block
Metal Oxide Varistor (MOV)
100kA
-40°C
85°C
4000J
2523761

RoHS

Each
1+₩325,440
5+₩284,760
10+₩235,944
385V
505V
B722 HighE
1.025kV
Block
Metal Oxide Varistor (MOV)
100kA
-40°C
85°C
2000J
3407626

RoHS

Each
1+₩325,440
5+₩284,760
10+₩235,944
150V
200V
HighE B722
395V
Block
Metal Oxide Varistor (MOV)
100kA
-40°C
85°C
-
4141375

RoHS

Each
1+₩392,269
5+₩343,236
10+₩284,395
680V
895V
B722 Series
1.815kV
Block
Metal Oxide Varistor (MOV)
100kA
-40°C
85°C
3600J
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB
Trade Account