더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩144 |
| 100+ | ₩123 |
| 500+ | ₩111 |
| 1000+ | ₩110 |
| 2000+ | ₩109 |
| 3000+ | ₩108 |
제품 정보
제품 개요
The MX120G series Sealed Connector offer space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. This connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights. The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion.
- wire range from 0.35mm² to 1mm²
- Current per contact is 10A
- Operating temperature range from -40 to 105°C
- UL94H-B flammability
애플리케이션
Commercial Vehicle, Industrial Automation, Lighting, Medical
기술 사양
MX120G 36799 Series
Crimp
18AWG
Copper Alloy
No SVHC (04-Feb-2026)
Socket
16AWG
Molex MX120G 367921201 Receptacle Housing
Tin Plated Contacts
36799-0001의 대체 제품
2개 제품을 찾았습니다.
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서