더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,471 |
| 10+ | ₩17,636 |
| 25+ | ₩16,530 |
| 100+ | ₩14,990 |
| 250+ | ₩14,053 |
| 500+ | ₩13,382 |
제품 정보
제품 개요
The Trident Neptune series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Neptune is a range of circular connectors specifically designed for harsh environment applications. It comes with membrane wire seals that meet the requirements for IP67 and do not require blanking plugs for unused cavities. It will accept various combinations of signal (13A) and power (30A) contacts. The receptacle connectors feature stainless steel bayonet pins integrally moulded into the bodies. The plug connectors are available with either high strength metal or corrosion resistant plastic coupling rings.
애플리케이션
Industrial, Logistics
기술 사양
24
-
ITT Cannon Trident Neptune Series Circular Connectors
28mm
Trident Neptune
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서