더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩23,202 |
| 10+ | ₩19,714 |
| 25+ | ₩18,479 |
| 100+ | ₩16,757 |
| 250+ | ₩16,709 |
| 500+ | ₩16,660 |
제품 개요
207476-1 is an AMPLIMITE unshielded box and lid cable clamp kit with textured finish thermoplastic housing, size-5 shell. The box and lid cable clamp can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp.
- Black colour, polypropylene cable clamp
- Cable exit angle is 180°
- Accepts cable insulation diameter range is 12.45mm
목차
Cable clamp, Screw retainers, Screw locks, Locking posts, Slide latches, Spring latches and latching blocks.
메모
Cable diameter is adjustable by changing cable support gates. Use the flat side of cable support gates for discrete wire, and the semicircle side for jacketed cable.
기술 사양
AMPLIMITE
90°, 180°
No SVHC (04-Feb-2026)
DD
PP (Polypropylene) Body
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서