| 제조업체 | HIROSE / HRS |
|---|---|
| 제조업체 부품 번호 | LX60-12S복사 |
| 제조업체 표준 리드 타임 | 31주 |
| 주문 코드 | 1425710 |
| Product Range | LX |
| AKA | 245-0018-3-00 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,030 |
| 10+ | ₩4,364 |
| 25+ | ₩4,350 |
| 50+ | ₩4,024 |
| 100+ | ₩3,480 |
| 250+ | ₩3,399 |
| 500+ | ₩3,141 |
| 1000+ | ₩2,978 |
제품 정보
| 제조업체 | HIROSE / HRS |
|---|---|
| 제조업체 부품 번호 | LX60-12S복사 |
| 제조업체 표준 리드 타임 | 31주 |
| 주문 코드 | 1425710 |
| Product Range | LX |
| AKA | 245-0018-3-00 |
| 기술 데이터 시트 | |
| No. of Contacts | 12Contacts |
| Gender | Receptacle(관련 커넥터 보기) |
| Connector Type | I/O |
| Connector Type | Interface |
| Contact Termination Type | Solder |
| Product Range | LX |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Dec-2014) |
제품 개요
The LX60-12S is a 12-position 1-row female miniature waterproof Shielded Receptacle with gold plated copper alloy contacts and a black synthetic resin insulator. The LX series connector has gold flash plated shell, right angle connector orientation and standard on-board mounting side. LX Series is a super low profile interface connector with sequential mating design and friction lock, which has been developed for low profile mobile terminals. This connector features ESD problem prevention in 0.5mm terminal pitch and 2.0mm small and low profile design, which makes it suitable to small mobile devices. Use of metal shell guarantees that fully mated connectors will withstand 30N max force applied on the plug in any direction. Bellows contact with long mating stroke provides highly reliable mating as well as soft insertion feeling. Mating durability is up to 5,000 times long.
- Low profile on the PCB
- Strong construction
- High contact reliability
- Sequenced contact mating
- Incorrect insertion prevention
- Safety plug release
- 0.5A Rated current
- 50VAC/DC Rated voltage
- 70mΩ Maximum contact resistance
- 250VAC Maximum withstanding voltage
- 5000 Mating/unmating cycles
애플리케이션
Consumer Electronics, Audio, Communications & Networking, Portable Devices
기술 사양
| No. of Contacts | 12Contacts |
|---|---|
| Connector Type | I/O |
| Contact Termination Type | Solder |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
|---|---|
| Connector Type | Interface |
| Product Range | LX |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Dec-2014) |
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Japan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000227 |