75 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩115,880 |
| 5+ | ₩107,193 |
| 10+ | ₩98,505 |
| 25+ | ₩92,334 |
| 50+ | ₩90,488 |
| 100+ | ₩88,641 |
제품 정보
제품 개요
The PXP6033TP is a Cat 5e front panel-mount Jack to Jack Chassis Socket with sealed through panel. This Buccaneer 6000 series coupler mates with all plastic flexible connectors and standard RJ45 patch cord can be plugged into rear. It combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. Designed and independently, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- Single hole fixing
- Complete with panel sealing gasket
- 30° Twist locking
- Shielded system
- Visual mating indication
- Sealed through panel Ethernet
- High noise immunity and EMI protection
- Alignment indicator reduces risk of damage during mating
- Prevent water ingress into equipment
애플리케이션
Industrial, Communications & Networking, Aerospace, Defence, Military
기술 사양
RJ45
RJ45
RJ45
Jack
Jack
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Adaptor, In-Line
RJ45
Ethernet Buccaneer 6000
8Ways
8Ways
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서