더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,413 |
| 10+ | ₩12,245 |
| 100+ | ₩10,407 |
| 250+ | ₩9,629 |
| 500+ | ₩9,291 |
| 1000+ | ₩8,836 |
제품 정보
제품 개요
The Qikmate SMS series PC Boardmount Connector enable QIKMATE and preassembled TRIM TRIO contacts to be PC board mounted, using conventional solder production techniques. They will then mate and latch with the standard QIKMATE plugs. Straight boardmount QIKMATE is available in 10 insert arrangements from 2 to 36 positions. Right-angled boardmount QIKMATE is available in 3, 6, 12 and 18 positions. All boardmount connectors are supplied fully loaded with pin or socket contacts, either in solid machined or stamped and formed contacts. Stamped and formed contact has selective tin plating on the solder tails, thus eliminating flux operations. Some boardmount connectors have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
- 5000MΩ Minimum insulation resistance
- 2000VAC Test potential
- -55 to 125°C Operating temperature range
애플리케이션
Industrial
기술 사양
Wire-to-Board
4Rows
PCB Mount
Souriau Qikmate SMS
Pin
Through Hole
5.08mm
12Contacts
Plug
Copper
Tin Plated Contacts
Lead (17-Jan-2022)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서