900 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,217 |
| 10+ | ₩1,883 |
| 100+ | ₩1,601 |
| 500+ | ₩1,569 |
| 1000+ | ₩1,537 |
| 2500+ | ₩1,505 |
제품 정보
제품 개요
The 188275-6 is a 6-position 1.27mm Centreline vertical unshrouded Female-on-Board Connector with tin over nickel-plated phosphor bronze dual beam contacts and red GF polyamide 4.6 housing. The Micro-MaTch series Wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Low profile
- With board standoff, polarization mating alignment
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
애플리케이션
Audio, Communications & Networking, Wireless, Imaging, Video & Vision
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Board-to-Board
Receptacle
6Contacts
Panel Mount
Phosphor Bronze
No SVHC (21-Jan-2025)
1.27mm
2Rows
Surface Mount Straight
Micro-Match Series
Tin Plated Contacts
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서