더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,068 |
| 10+ | ₩906 |
| 100+ | ₩847 |
제품 정보
제품 개요
The 009286006253906 from AVX Interconnect is a 9286-250 series reduced junction box connector with 6 ways. It expands on the already proven 9286 poke-home discrete WTW family of connectors but in a smaller package size. Junction box connectors electrically connect each of the inserted wires together, similar to a branch or splitter application but with multiple outputs. The development of an active stainless steel spring contact eliminates the need for push button activation to insert and remove wires which offers significant cost savings. The mechanical properties of this contact provide maximum wire retention across a broad range of solid and stranded wire gauges, making this connector very versatile in field installations. It is used in industrial machine controls (motors, drives, solenoids, sensors, fans, pumps), commercial buildings (controls, security, fire and sensors), smart grid (meters, breakers and panels), SSL/LED (fixtures, signage and streetlights).
- Simple strip and poke-home wire insertion with twist and pull wire extraction
- High spring force stainless steel contact maximizes cost, strength and flexibility
- Accepts 18AWG to 24AWG solid and stranded wires
- Expanded size offering to allow up to 8 wires to be connected together
- Voltage rating is 300VAC, current rating varies from 4 to 8A depending on wire size
- Operating temperature range from -40°C to +130°C, insulator colour is UL white
- Insulator material is UL94-V0 rated glass filled nylon 46, fixed contact material is copper alloy
- Stainless steel flexing contact, tin over nickel fixed contact plating
- Durability of 5 cycles, 2.10mm maximum insulator diameter
- UL File #E90723 qualified
애플리케이션
Industrial, Commercial
기술 사양
9286-250
-
Crimp
Cable Mount
Copper Alloy
6Contacts
4mm
1 Row
Tin Plated Contacts
No SVHC (17-Dec-2015)
기술 문서 (1)
법률 및 환경
제품 준수 증명서