| 제조업체 | HIROSE / HRS |
|---|---|
| 제조업체 부품 번호 | DF57-2830SCF복사 |
| 제조업체 표준 리드 타임 | 14주 |
| 주문 코드 | 1826919 |
| Product Range | DF57 |
| AKA | 666-0001-4-00 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
40,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 100+ | ₩131 |
| 1000+ | ₩111 |
| 2500+ | ₩104 |
| 5000+ | ₩95 |
| 10000+ | ₩86 |
| 20000+ | ₩85 |
제품 정보
| 제조업체 | HIROSE / HRS |
|---|---|
| 제조업체 부품 번호 | DF57-2830SCF복사 |
| 제조업체 표준 리드 타임 | 14주 |
| 주문 코드 | 1826919 |
| Product Range | DF57 |
| AKA | 666-0001-4-00 |
| 기술 데이터 시트 | |
| Product Range | DF57 |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Gender | - |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 28AWG |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
The DF57 series low-profile swing-lock Board-to-Wire Connector. A swing-lock structure, featuring unique connection method, reinforces the lock structure of the electric cable side with a structure resistant to tough electric cable routing and disengagement of cables under load. In addition, the connection surface has a guide insertion to facilitate insertability (patented). When connecting, the header connector secures the moulded-lance. Play of moulded lance is prevented for added strength. Despite the low-profile design, with a stacking height of 1.4mm, an effective mating length of 0.42mm is achieved. The structure features two-point contact terminal geometry with high contact reliability. Insert guide key guides the crimp socket to the correct mating position and prevents misalignment, which improves mating operation and prevents possible connector breakage with incorrect mating. The integral moulding eliminates any gap between the terminals and case to prevents solder wicking.
- Reinforced lock structure with swing lock
- Header lock improves plug retention
- Highly reliable contact structure
- Insert guide key prevents misalignment
- Solder wicking prevention
- Case disengagement prevention
애플리케이션
Industrial
기술 사양
| Product Range | DF57 |
|---|---|
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 28AWG |
| Contact Plating | Tin Plated Contacts |
|---|---|
| Contact Gender | - |
| Wire Size AWG Min | 30AWG |
| SVHC | No SVHC (04-Feb-2026) |
기술 문서 (2)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Japan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .0002 |