M8/M12 Connector System Sensor Cable Assemblies:
4개 제품을 찾았습니다.M8/M12 Connector System Sensor Cable Assemblies
M8/M12 cable assembly solutions are M8/M12 circular connectors overmolded to a cord set that safely and reliably ensures communication between devices and across networks. The range of sensor/actuator along with our Ethernet & Fieldbus based M8/M12 overmolded cable connector cable assembly options available with wide selection of connector configurations and jacketed cable materials.
- One-stop shop for M8/M12 cable assemblies for (sensor/actuator) & (Ethernet/Fieldbus) communications
- IP67 sealed and tested to eliminate the possibility of false wiring & to ensure robust connection
- Reduce downtime in harsh environments with quick-to-install cable assemblies
- All can be used in combination with TE's male/female connectors and I/O Module
- Various customer specific plug & play configurations enable design flexibility & quick installation
- Overmolded PVC or PUR cable assemblies/ shielded & non shielded versions
- TE's M12 cable assemblies deliver the speed, reliability and ruggedness that smart factories demand
- IP67 rated: dust and waterproof
- M8 & M12 single & double ended cable assemblies
보기
구매자
엔지니어
제조업체
Connector Type A
Connector Type B
No. of Positions
Cable Length - Metric
Cable Length - Imperial
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2481271 RoHS | Each | 1+ ₩17,687 10+ ₩16,104 25+ ₩15,073 100+ ₩14,057 | Min: 1 / Mult: 1 | 90° M12 Plug | Free End | 5 Positions | 1.5m | 4.9ft | M8/M12 Connector System | ||||
2481346 RoHS | Each | 1+ ₩34,705 10+ ₩30,160 25+ ₩25,630 100+ ₩25,020 250+ ₩24,672 가격 더 알아보기 | Min: 1 / Mult: 1 | 90° M12 Plug | M12 Receptacle | 5 Positions | 1.5m | 4.9ft | M8/M12 Connector System | ||||
2481272 RoHS | Each | 1+ ₩19,680 5+ ₩19,096 10+ ₩18,512 | Min: 1 / Mult: 1 | 90° M12 Receptacle | Free End | 5 Positions | 1.5m | 4.9ft | M8/M12 Connector System | ||||
2481345 RoHS | Each | 1+ ₩34,337 10+ ₩27,671 25+ ₩23,528 100+ ₩21,777 250+ ₩21,675 가격 더 알아보기 | Min: 1 / Mult: 1 | 90° M12 Plug | M12 Receptacle | 4 Positions | 1.5m | 4.9ft | M8/M12 Connector System |