입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩171,733 |
제품 정보
제품 개요
SCC1 Connectivity kit for Sensirion’s flow meters allows to connect various Sensirion liquid flow sensors to the Sensirion SCC1 cables. This allows the user to read the sensors either with an analogue output or via USB (depending on the SCC1-cable which is used). The kit contains 3 cables which allow to connect products from the SLF3x-, LG16- and LS32-series directly to the M8-connector of the SCC1-series. Additional 2 cables have open leads making it easier connecting sensors from the SLF3x-series or the LG16-series to a microcontroller. The SCC1 connectivity Kit is compatible with the following accessories: SCC1-RS485 2m sensor cable pigtail, SCC1-USB 2m sensor cable, SCC1-ANALOG 2m sensor cable pigtail, SCC1-CURRENT 5m sensor cable pigtail.
- Adapter cable for LG16, SLF3x, LS32 sensors, to connect these to the SCC1-cables
- Set contains adapters for all compatible Sensirion flow sensors
- Allows replacement if the adapter cable of an evaluation or flowmeter kit got broken
목차
5 different adapter cables.
기술 사양
Adapter Cable Kit
-
Sensirion Liquid Flow Sensors & SCC1 Cables
No SVHC (12-Jan-2017)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서