Sensor Connectors :
2,802개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2817802 RoHS | TE CONNECTIVITY | Each | 1+ ₩11,112 10+ ₩9,442 100+ ₩8,025 250+ ₩7,523 500+ ₩7,164 가격 더 알아보기 | - | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | PCB Pin | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | ||||
Each | 1+ ₩10,473 10+ ₩8,895 100+ ₩8,688 250+ ₩8,481 500+ ₩8,274 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
3270608 RoHS | TE CONNECTIVITY | Each | 1+ ₩13,272 10+ ₩11,534 25+ ₩10,929 50+ ₩10,476 100+ ₩10,053 가격 더 알아보기 | - | - | - | - | - | - | - | - | Male | - | - | - | 4 Positions | - | - | - | - | - | - | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | - | 4A | - | ||||
Each | 1+ ₩30,492 10+ ₩30,226 25+ ₩29,960 100+ ₩29,694 250+ ₩28,410 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP68 | - | A Coded | Metal Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ ₩57,699 5+ ₩55,517 10+ ₩53,626 25+ ₩52,391 50+ ₩50,334 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4A | 125V | ||||||
LUMBERG AUTOMATION | Each | 1+ ₩42,793 10+ ₩38,243 25+ ₩36,887 100+ ₩34,752 250+ ₩32,586 가격 더 알아보기 | - | - | - | - | - | - | - | - | - | - | - | - | 3 Positions | - | - | Screw Socket | - | IP67 | - | - | - | - | - | - | - | |||||
Each | 1+ ₩28,510 10+ ₩28,257 25+ ₩28,004 100+ ₩27,751 250+ ₩26,539 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP68 | - | A Coded | Metal Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ ₩21,532 10+ ₩17,146 25+ ₩15,963 50+ ₩14,502 100+ ₩13,695 | E Series M8 | - | - | M8 | - | Cable Mount Plug | - | - | Male | 3Contacts | Solder Pin | - | 3 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ ₩23,071 10+ ₩22,253 25+ ₩21,808 100+ ₩21,363 250+ ₩20,918 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 125V | ||||||
Each | 1+ ₩19,870 10+ ₩16,881 25+ ₩15,824 100+ ₩14,349 250+ ₩13,452 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+ ₩13,818 10+ ₩11,743 100+ ₩9,982 250+ ₩9,357 500+ ₩8,911 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ ₩20,427 10+ ₩17,357 25+ ₩16,270 100+ ₩14,754 250+ ₩13,830 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ ₩58,745 10+ ₩57,571 25+ ₩56,396 100+ ₩55,221 250+ ₩54,046 | - | - | - | M23 | - | - | - | - | Male | - | - | - | 12 Positions | - | - | Solder Pin | Straight Cable Mount | IP67 | - | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | ||||||
Each | 1+ ₩50,772 5+ ₩46,965 10+ ₩43,158 25+ ₩40,842 50+ ₩38,525 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | PCB Socket | Straight PCB Mount | IP67 | - | X Coded | Brass Body | Brass | Gold | 500mA | 50VAC | ||||||
Each | 1+ ₩36,451 10+ ₩36,134 25+ ₩35,817 100+ ₩35,499 250+ ₩34,790 | SPEEDCON Series | - | - | M23 | - | - | - | - | Male | - | - | - | 12 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | ||||||
Each | 1+ ₩94,516 5+ ₩87,426 10+ ₩80,336 25+ ₩76,027 50+ ₩71,718 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | Crimp Socket | Straight Cable Mount | IP65, IP67 | - | X Coded | Zinc Body | Brass | Gold | 500mA | 48V | ||||||
Each | 1+ ₩14,432 10+ ₩12,262 100+ ₩10,422 250+ ₩9,770 500+ ₩9,304 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ ₩82,956 5+ ₩79,223 10+ ₩75,852 25+ ₩72,859 50+ ₩69,881 가격 더 알아보기 | - | - | - | - | - | - | - | - | Male | - | - | - | - | - | - | - | - | IP65, IP67 | - | X Coded | - | Brass | - | - | - | ||||||
Each | 1+ ₩12,322 10+ ₩10,470 100+ ₩8,900 250+ ₩8,343 500+ ₩7,945 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ ₩19,404 10+ ₩19,016 25+ ₩18,628 100+ ₩18,240 250+ ₩17,852 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ ₩21,704 10+ ₩21,419 25+ ₩20,992 100+ ₩20,563 250+ ₩20,135 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 250V | ||||||
Each | 1+ ₩17,791 10+ ₩15,117 25+ ₩14,169 100+ ₩12,849 250+ ₩12,046 가격 더 알아보기 | - | - | - | M8 | - | - | - | - | Female | - | - | - | 3 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | ||||||
Each | 1+ ₩26,454 10+ ₩25,925 25+ ₩24,894 100+ ₩23,317 250+ ₩21,912 가격 더 알아보기 | 825/876 Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | PCB Pin | Right Angle PCB Mount | IP67 | - | D Coded | Brass Body | Bronze | Gold | 4A | 250V | ||||||
Each | 1+ ₩76,340 10+ ₩70,230 25+ ₩68,826 100+ ₩67,421 250+ ₩66,017 가격 더 알아보기 | 825 Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | D Coded | Zinc Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ ₩40,400 10+ ₩40,278 25+ ₩39,667 100+ ₩37,859 250+ ₩32,701 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Zinc Body | Brass | Gold | 4A | 60V | ||||||