Sensor Connectors :
2,802개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,488 10+ ₩15,179 25+ ₩14,869 100+ ₩14,559 250+ ₩14,249 가격 더 알아보기 | E Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 50V | ||||||
Each | 1+ ₩13,581 10+ ₩11,545 100+ ₩9,813 250+ ₩9,199 500+ ₩8,761 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ ₩40,420 10+ ₩40,297 25+ ₩39,686 100+ ₩37,874 250+ ₩32,708 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | Gold | 1.5A | 30V | ||||||
Each | 1+ ₩99,203 10+ ₩91,272 25+ ₩89,447 100+ ₩87,622 250+ ₩85,796 가격 더 알아보기 | 825 Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | D Coded | Zinc Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ ₩9,663 10+ ₩8,207 100+ ₩8,000 250+ ₩7,793 500+ ₩7,586 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | PCB Socket | Straight Panel Mount | IP68, IP69K | - | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ ₩11,673 10+ ₩9,918 100+ ₩8,431 250+ ₩7,903 500+ ₩7,526 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ ₩29,231 10+ ₩28,363 25+ ₩27,508 100+ ₩26,958 250+ ₩26,408 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | Gold | - | 60V | ||||||
Each | 1+ ₩14,836 10+ ₩12,606 25+ ₩11,817 100+ ₩11,814 250+ ₩11,811 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 12 Positions | - | - | PCB Pin | Straight Panel Mount | IP68, IP69K | - | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ ₩11,627 10+ ₩9,874 100+ ₩8,393 250+ ₩7,868 500+ ₩7,493 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | PCB Pin | Straight Panel Mount | IP67 | - | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ ₩30,134 10+ ₩30,038 25+ ₩29,595 100+ ₩28,238 250+ ₩24,408 가격 더 알아보기 | 814 Series | - | - | M12 | - | - | - | - | - | - | - | - | 3P +PE Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | S Coded | Nylon (Polyamide) Body | Brass | Gold | 12A | 630V | ||||||
2817794 RoHS | Each | 1+ ₩11,284 10+ ₩9,587 100+ ₩8,149 250+ ₩7,639 500+ ₩7,275 가격 더 알아보기 | - | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 60V | |||||
Each | 1+ ₩33,725 10+ ₩33,627 25+ ₩33,112 100+ ₩31,595 250+ ₩27,298 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Zinc Body | Brass | Gold | 4A | 60V | ||||||
3703673 RoHS | Each | 1+ ₩30,607 10+ ₩26,009 25+ ₩24,059 100+ ₩22,109 250+ ₩20,726 가격 더 알아보기 | HS-Lok Series | - | - | Q8 | - | - | - | - | Female | - | - | - | 6 Positions | - | - | Solder Socket | Straight Cable Mount | IP68 | - | - | Thermoplastic Body | Copper Alloy | Gold | 2A | 100V | |||||
TE CONNECTIVITY - AMP | Each | 1+ ₩18,714 10+ ₩17,384 25+ ₩16,310 50+ ₩15,842 100+ ₩15,313 가격 더 알아보기 | - | - | - | M8 | - | - | - | - | Female | - | - | - | 3 Positions | - | - | Screw Socket | - | IP67 | - | A Coded | - | Brass | Gold | 3A | 60V | |||||
Each | 1+ ₩23,626 10+ ₩22,867 25+ ₩22,108 100+ ₩21,349 250+ ₩20,590 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 125V | ||||||
TURCK | Each | 1+ ₩32,367 10+ ₩31,143 25+ ₩30,083 100+ ₩29,390 250+ ₩28,236 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Cable Mount | IP68 | - | - | Brass Body | - | - | - | 250V | |||||
2360286 | LUMBERG AUTOMATION | Each | 1+ ₩35,656 10+ ₩33,007 25+ ₩32,695 100+ ₩31,371 250+ ₩29,408 가격 더 알아보기 | - | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Solder Pin | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 63V | ||||
Each | 1+ ₩22,394 10+ ₩21,594 25+ ₩21,163 100+ ₩20,731 250+ ₩20,299 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ ₩25,664 5+ ₩23,456 10+ ₩21,937 25+ ₩20,499 | M12 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 8 Positions | - | - | Solder Socket | Straight Panel Mount | IP68 | - | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | ||||||
Each | 1+ ₩24,550 10+ ₩24,050 25+ ₩23,549 100+ ₩23,079 250+ ₩22,608 | - | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ ₩17,106 10+ ₩14,537 25+ ₩13,627 100+ ₩12,357 250+ ₩11,583 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | D Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ ₩22,176 10+ ₩21,465 25+ ₩20,753 100+ ₩20,041 250+ ₩19,329 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ ₩17,799 10+ ₩15,131 25+ ₩14,183 100+ ₩12,861 250+ ₩12,056 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 2A | 30V | ||||||
Each | 1+ ₩14,525 10+ ₩12,341 25+ ₩11,567 100+ ₩11,453 250+ ₩11,338 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+ ₩88,936 5+ ₩81,589 10+ ₩74,241 25+ ₩69,441 50+ ₩66,870 가격 더 알아보기 | Buccaneer M8 Series | - | - | M8 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Cable Mount | IP67 | - | B Coded | Brass Body | Phosphor Bronze | Gold | 1.5A | 30V | ||||||