Sensor Connectors :
2,802개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,638 10+ ₩8,191 100+ ₩6,961 250+ ₩6,890 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
3003675 RoHS | Each | 1+ ₩34,217 10+ ₩29,083 25+ ₩27,262 100+ ₩24,722 250+ ₩23,176 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Solder Pin | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | 500V | |||||
Each | 1+ ₩47,163 10+ ₩40,090 25+ ₩37,581 100+ ₩34,081 250+ ₩32,321 가격 더 알아보기 | Checkmate Elite Series | - | - | M23 | - | - | - | - | - | - | - | - | 4 Signal + 5 Power Positions | - | - | Crimp Socket | Straight Cable Mount | IP67 | - | B Coded | Zinc Body | - | - | 10A | 250V | ||||||
Each | 1+ ₩21,178 10+ ₩21,079 25+ ₩20,639 100+ ₩19,733 250+ ₩17,150 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ ₩30,373 10+ ₩25,807 25+ ₩24,192 100+ ₩21,938 250+ ₩20,565 가격 더 알아보기 | - | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Brass | Gold | 3A | 30V | ||||||
Each | 1+ ₩27,368 10+ ₩26,819 25+ ₩26,293 100+ ₩25,778 250+ ₩21,202 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ ₩15,710 10+ ₩13,347 25+ ₩13,155 100+ ₩12,962 250+ ₩12,769 가격 더 알아보기 | M Series | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | PCB Pin | 0 | IP68 | - | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ ₩25,635 10+ ₩22,380 25+ ₩19,649 100+ ₩18,497 250+ ₩17,997 | RSC Series | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | 63V | ||||||
2831844 RoHS | TE CONNECTIVITY | Each | 1+ ₩15,570 10+ ₩13,544 25+ ₩12,698 50+ ₩12,335 100+ ₩11,851 가격 더 알아보기 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PCB Socket | Right Angle Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 4A | - | ||||
AMPHENOL SINE/TUCHEL | Each | 1+ ₩46,331 10+ ₩39,376 25+ ₩36,911 100+ ₩33,474 250+ ₩31,680 가격 더 알아보기 | Checkmate Elite Series | - | - | M23 | - | - | - | - | - | - | - | - | 6 Positions | - | - | Crimp Socket | Straight Cable Mount | IP67 | - | B Coded | Zinc Body | - | - | 28A | 630V | |||||
TE CONNECTIVITY | Each | 1+ ₩24,035 10+ ₩21,011 25+ ₩19,908 50+ ₩19,107 100+ ₩18,351 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PCB Pin | - | IP67 | - | - | Copper Alloy Body | - | - | - | - | |||||
Each | 1+ ₩32,348 10+ ₩32,201 25+ ₩31,517 100+ ₩30,148 250+ ₩26,213 가격 더 알아보기 | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ ₩44,125 10+ ₩38,609 25+ ₩37,837 100+ ₩37,065 250+ ₩36,293 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP67 | - | D Coded | Brass Body | Brass | Gold | 1A | 60V | ||||||
Each | 1+ ₩54,060 5+ ₩52,015 10+ ₩50,244 25+ ₩49,087 50+ ₩47,159 | - | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | - | Straight Cable Mount | IP65, IP67 | - | A Coded | Zinc Body | - | - | 2A | 30V | ||||||
Each | 1+ ₩9,679 10+ ₩8,213 100+ ₩8,041 250+ ₩7,869 500+ ₩7,697 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Panel Mount | IP68, IP69K | - | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ ₩24,764 10+ ₩24,017 25+ ₩23,283 100+ ₩22,585 250+ ₩22,134 가격 더 알아보기 | 713/763 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Panel Mount | IP67 | - | A Coded | Zinc Body | Brass, Bronze | Gold | - | 125V | ||||||
Each | 1+ ₩85,662 5+ ₩83,532 10+ ₩80,393 25+ ₩77,253 50+ ₩75,708 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | IDC / IDT Pin | Right Angle Cable Mount | IP67 | - | A Coded | Zinc Body | Bronze | Gold | 2A | 30V | ||||||
Each | 1+ ₩30,966 10+ ₩30,392 25+ ₩29,806 100+ ₩29,219 250+ ₩24,062 가격 더 알아보기 | 768 Series | - | - | M8 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ ₩36,280 10+ ₩30,833 25+ ₩28,902 100+ ₩26,211 250+ ₩24,572 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 12 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ ₩13,497 10+ ₩11,464 100+ ₩9,743 250+ ₩9,134 500+ ₩8,698 가격 더 알아보기 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | ||||||
3381202 RoHS | Each | 1+ ₩14,591 10+ ₩12,396 100+ ₩10,535 250+ ₩9,749 500+ ₩9,396 가격 더 알아보기 | VULCON Series | - | - | M5 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Cable Mount | IP67 | - | - | Brass Body | Brass | Gold | 1A | 60V | |||||
3372889 RoHS | Each | 1+ ₩10,073 10+ ₩8,561 100+ ₩8,399 250+ ₩8,237 500+ ₩8,075 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Position | - | - | Solder Pin | Straight Panel Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ ₩36,825 10+ ₩31,293 25+ ₩29,334 100+ ₩26,602 250+ ₩24,939 가격 더 알아보기 | M8/M12 Connector System | - | - | M12 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | - | ||||||
Each | 1+ ₩48,139 5+ ₩47,177 10+ ₩46,214 25+ ₩45,251 50+ ₩44,288 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ ₩30,640 10+ ₩30,530 25+ ₩29,857 100+ ₩28,559 250+ ₩24,850 | HARAX Series | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | ||||||