Sensor Connectors :
2,803개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4534895 RoHS | Each | 1+ ₩33,063 10+ ₩28,101 25+ ₩25,995 100+ ₩23,888 250+ ₩22,394 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ ₩93,413 5+ ₩87,839 10+ ₩85,595 25+ ₩82,061 50+ ₩76,233 | SACC Series | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Push In Pin | Straight Cable Mount | IP65, IP67 | - | L Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold, Nickel | 16A | 63VDC | ||||||
4535082 RoHS | Each | 1+ ₩8,012 10+ ₩6,809 100+ ₩5,787 250+ ₩5,425 500+ ₩5,166 가격 더 알아보기 | M Series | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 3A | 60VDC | |||||
4730990 RoHS | Each | 1+ ₩37,104 10+ ₩31,540 25+ ₩29,565 100+ ₩26,812 250+ ₩25,135 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | IDC / IDT Socket | Straight Cable Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold, Tin | 4A | 250V | |||||
4535050 RoHS | Each | 1+ ₩20,447 10+ ₩17,378 25+ ₩16,075 100+ ₩14,772 250+ ₩13,847 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 2A | 30V | |||||
4758804 | Each | 1+ ₩42,490 5+ ₩41,641 10+ ₩40,791 25+ ₩39,941 50+ ₩39,091 가격 더 알아보기 | BFW Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Cable Mount | IP67 | - | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30V | |||||
4748131 RoHS | Each | 1+ ₩14,015 10+ ₩11,916 100+ ₩10,110 250+ ₩9,354 500+ ₩9,030 가격 더 알아보기 | VULCON M5 Series | - | - | M5 | - | - | - | - | Female | - | - | - | 2 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | - | Brass Body | Brass | Gold | 1A | 60VDC | |||||
4630342 RoHS | NORCOMP | Each | 1+ ₩37,942 10+ ₩33,566 25+ ₩31,348 100+ ₩29,129 250+ ₩27,729 가격 더 알아보기 | VULCON M12 Circulars Series | - | - | M12 | - | - | - | - | Female | - | - | - | 8 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | X Coded | Brass Body | Brass | Gold | 500mA | 60VDC | ||||
4730989 RoHS | Each | 1+ ₩37,104 10+ ₩31,540 25+ ₩29,565 100+ ₩26,812 250+ ₩25,135 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | IDC / IDT Socket | Straight Cable Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold, Tin | 4A | 250V | |||||
HARTING | Each | 1+ ₩99,795 5+ ₩94,671 10+ ₩90,000 25+ ₩86,266 50+ ₩82,533 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | X Coded | Zinc Diecast Body | Copper Alloy | Gold | 500mA | - | |||||
4534899 RoHS | Each | 1+ ₩34,323 10+ ₩29,168 25+ ₩26,982 100+ ₩24,796 250+ ₩23,244 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ ₩11,424 10+ ₩9,711 100+ ₩9,507 250+ ₩9,302 500+ ₩9,097 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | PCB Pin | Right Angle Panel Mount | IP67 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 2A | 30V | ||||||
4535010 RoHS | Each | 1+ ₩11,473 10+ ₩9,748 100+ ₩8,286 250+ ₩7,767 500+ ₩7,397 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Panel Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 250V | |||||
4630338 RoHS | NORCOMP | Each | 1+ ₩37,682 10+ ₩32,580 25+ ₩30,540 100+ ₩27,693 250+ ₩25,963 가격 더 알아보기 | VULCON M12 Circulars Series | - | - | M12 | - | - | - | - | Female | - | - | - | 3 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Brass Body | Brass | Gold | 12A | 630V | ||||
4712428 | BANNER ENGINEERING | Each | 1+ ₩40,916 5+ ₩40,098 10+ ₩39,280 25+ ₩38,462 50+ ₩37,643 가격 더 알아보기 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4802836 RoHS | HARTING | Each | 1+ ₩83,818 5+ ₩79,510 10+ ₩75,595 25+ ₩72,451 50+ ₩69,322 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | Crimp Pin - Contacts Not Supplied | Straight Cable Mount | IP65, IP67 | - | X Coded | Zinc Diecast Body | - | - | 500mA | 60VDC | ||||
4535055 RoHS | Each | 1+ ₩11,486 10+ ₩9,766 100+ ₩8,363 250+ ₩8,127 500+ ₩8,081 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Solder Pin | Right Angle Panel PCB Mount | IP67 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60VDC | |||||
4534994 RoHS | Each | 1+ ₩10,754 10+ ₩9,144 100+ ₩7,771 250+ ₩7,286 500+ ₩6,938 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Solder Pin | Straight Panel Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60VDC | |||||
4630303 RoHS | NORCOMP | Each | 1+ ₩46,798 10+ ₩40,166 25+ ₩37,651 100+ ₩34,145 250+ ₩32,488 | VULCON M12 Circulars Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Cable Mount | IP67 | - | B Coded | Aluminum Alloy Body | Brass | Gold | 4A | 60VDC | ||||
4699085 RoHS | Each | 1+ ₩14,384 10+ ₩12,217 100+ ₩10,385 250+ ₩9,735 500+ ₩9,271 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Solder Socket | Straight Cable Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 250V | |||||
4534942 RoHS | Each | 1+ ₩27,597 10+ ₩23,454 25+ ₩21,696 100+ ₩19,937 250+ ₩18,690 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60VDC | |||||
Each | 1+ ₩10,785 10+ ₩9,167 100+ ₩7,792 250+ ₩7,695 500+ ₩7,598 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | PCB Pin | Straight Panel Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 2A | 30V | ||||||
4630349 RoHS | NORCOMP | Each | 1+ ₩38,290 10+ ₩32,540 25+ ₩30,540 100+ ₩27,693 250+ ₩25,963 가격 더 알아보기 | VULCON M12 Circulars Series | - | - | M12 | - | - | - | - | Female | - | - | - | 8 Positions | - | - | PCB Socket | Straight Panel Mount | IP67 | - | X Coded | Brass Body | Brass | Gold | 500mA | 60VDC | ||||
4630354 RoHS | Each | 1+ ₩58,855 5+ ₩54,438 10+ ₩50,021 25+ ₩46,471 50+ ₩44,646 가격 더 알아보기 | VULCON M12 Circulars Series | - | - | M12 | - | - | - | - | Female | - | - | - | 8 Positions | - | - | PCB Socket | Right Angle Panel Mount | IP67 | - | X Coded | Brass Body | Brass | Gold | 500mA | 60VDC | |||||
4730988 RoHS | Each | 1+ ₩34,897 10+ ₩29,651 25+ ₩27,794 100+ ₩25,206 250+ ₩23,630 가격 더 알아보기 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold, Tin | 4A | 250V | |||||