제품 정보
제품 개요
The 36.A0740 is an 8-position white wire-to-board low-profile Terminal Block without retention posts. It is ideal for manufacturers of professional electronic, data communications and computer peripheral equipment. High corrosion resistance is maintained by the gas-tight contacts which were designed for fast and reliable PCB mounting and will accommodate 22 to 26 AWG solid or stranded wire without the need to wire strip or solder. The contacts may be re-terminated up to 200 times in line with BT specification D2920. Patented retention devices prevent the connector body from separating from the contacts without the need for additional heat staking operations.
- UL94V-0 Flammability rating
- IDC contact accepts 2 wires for daisy chaining applications
- Low wire insertion force reduces the risk of PCB damage
- Optional markings for circuit identification
- No heat-staking required
- 0.75mm PCB hole allows more tracks between pad
- Solder tail length compatible with industry standard 1.6mm PCB
- 22 to 26AWG Solid wire range
애플리케이션
Communications & Networking, Computers & Computer Peripherals, Audio, Industrial
기술 사양
4.1mm
26AWG
-
-
Through Hole Vertical
No SVHC (17-Jan-2023)
8Ways
22AWG
-
-
KATT S
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서