0
0 개 품목₩0

AC Axial Fans :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
9599703

RoHS

Each
1+₩55,140
5+₩50,930
10+₩46,719
25+₩45,785
50+₩44,851
115V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
3100rpm
2 Lead Wires
IP20
2.97m³/min
4000N
1608104

RoHS

Each
1+₩62,558
5+₩56,335
10+₩50,112
25+₩50,066
50+₩50,020
24V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
3100rpm
2 Lead Wires
IP20
2.97m³/min
4000N
9601511

RoHS

Each
1+₩70,786
5+₩63,864
10+₩56,942
25+₩55,804
50+₩54,665
115V
Square
119mm
38mm
Ball Bearing
105.9CFM
51dBA
18W
3100rpm
Terminals
IP20
2.97m³/min
4000N
1426724

RoHS

Each
1+₩78,392
5+₩70,538
10+₩62,684
25+₩58,773
50+₩54,862
115V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
45dBA
18W
3100rpm
2 Lead Wires
IP20
2.97m³/min
4000Z
1426725

RoHS

Each
1+₩89,591
5+₩83,661
10+₩77,730
25+₩76,176
50+₩74,621
115V
Square
119mm
38mm
Ball Bearing
105.9CFM
45dBA
18W
3100rpm
2 Lead Wires
IP20
2.97m³/min
4000Z
1447915

RoHS

Each
1+₩97,315
5+₩93,000
10+₩88,684
25+₩85,863
50+₩78,630
115V / 230V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
2950rpm
4 Lead Wires
IP20
2.667m³/min
4000N
1781440

RoHS

Each
1+₩120,964
5+₩118,536
10+₩116,164
25+₩113,837
50+₩111,561
115V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
45dBA
18W
3100rpm
2 Lead Wires
IP54, IP65
2.97m³/min
4000Z
1511304

RoHS

Each
1+₩78,182
5+₩73,792
10+₩68,915
25+₩67,634
50+₩66,282
230V
Square
127mm
38mm
Ball Bearing
105.9CFM
44dBA
17W
2750rpm
Terminals
IP20
2.97m³/min
5900
1511305

RoHS

Each
1+₩72,518
5+₩68,446
10+₩63,923
25+₩62,734
50+₩61,480
230V
Square
127mm
38mm
Sleeve Bearing
105.9CFM
43dBA
17W
2700rpm
Terminals
IP20
2.97m³/min
5900
9개 품목 1-9개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account