0
0 개 품목₩0

AC Axial Fans :

55개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
9606254

RoHS

Each
1+₩47,130
5+₩41,300
10+₩35,470
20+₩32,272
50+₩29,073
220V to 240V
Square
120mm
38mm
Sleeve Bearing
105CFM
48dBA
20W
2550rpm
2 Lead Wires
125mA
-
2.97m³/min
-
-
-
DP
9599711

RoHS

Each
1+₩64,919
5+₩58,919
10+₩52,919
25+₩52,480
50+₩52,041
230V
Square
119mm
38mm
Sleeve Bearing
94.17CFM
46dBA
19W
2650rpm
Terminals
-
IP20
2.667m³/min
-
-
-
4000N
1608104

RoHS

Each
1+₩63,099
5+₩57,272
10+₩51,445
25+₩51,004
50+₩50,563
24V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
3100rpm
2 Lead Wires
-
IP20
2.97m³/min
-
-
-
4000N
1133205

RoHS

Each
1+₩19,582
10+₩19,002
115V
Square
119mm
38.5mm
Sleeve Bearing
105CFM
48dBA
18W
2900rpm
Terminals
180mA
-
2.97m³/min
-
-
-
Multicomp Pro Fans
1133210

RoHS

Each
1+₩30,543
10+₩29,395
115V
Square
119mm
38.5mm
Sleeve Bearing
115CFM
49dBA
20W
3100rpm
Terminals
240mA
-
3.25m³/min
-
-
-
Multicomp Pro Axial Fans
9606637

RoHS

Each
1+₩47,665
5+₩40,640
10+₩37,366
20+₩32,141
50+₩31,509
230V
Square
119mm
38mm
Sleeve Bearing
105CFM
48dBA
-
2550rpm
2 Lead Wires
125mA
-
2.97m³/min
-
-
-
Slimline
9599703

RoHS

Each
1+₩59,199
5+₩53,747
10+₩48,294
25+₩47,761
50+₩47,227
115V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
3100rpm
2 Lead Wires
-
IP20
2.97m³/min
-
-
-
4000N
1703068

RoHS

Each
1+₩98,869
5+₩96,895
10+₩88,199
25+₩87,223
50+₩86,897
230V
Square
119mm
38mm
Sleeve Bearing
94.2CFM
40dBA
19W
2650rpm
2 Lead Wires
-
IP20
2.64m³/min
-
-
-
4000Z
1426724

RoHS

Each
1+₩82,289
5+₩75,454
10+₩68,618
25+₩64,337
50+₩60,055
115V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
45dBA
18W
3100rpm
2 Lead Wires
-
IP20
2.97m³/min
-
-
-
4000Z
1447912

RoHS

Each
1+₩52,360
5+₩51,410
10+₩50,459
25+₩47,794
50+₩46,839
115V
Square
119mm
38mm
Sleeve Bearing
106CFM
50dBA
18W
-
2 Lead Wires
-
IP20
2.97m³/min
-
-
-
4000X
1781441

RoHS

Each
1+₩78,123
5+₩77,336
10+₩76,548
25+₩75,018
50+₩73,487
230V
Square
119mm
38mm
Sleeve Bearing
94.2CFM
40dBA
19W
2650rpm
2 Lead Wires
-
IP54, IP65
2.667m³/min
-
-
-
4000Z
9599754

RoHS

Each
1+₩61,291
5+₩55,633
10+₩49,974
25+₩49,502
50+₩49,030
115V
Square
80mm
38mm
Sleeve Bearing
35.9CFM
34dBA
11W
3200rpm
2 Lead Wires
-
IP20
1.017m³/min
-
-
-
8000N
2502213

RoHS

Each
1+₩46,495
5+₩46,300
10+₩46,105
25+₩45,910
50+₩45,715
가격 더 알아보기
-
Square
-
38mm
Sleeve Bearing
-
-
18W
-
2 Lead Wires
-
IP54, IP65
-
-
-
-
4600 Series
9606238

RoHS

Each
1+₩37,941
5+₩32,370
10+₩29,748
20+₩25,594
50+₩25,077
220V to 240V
Square
80mm
38mm
Sleeve Bearing
30CFM
35dBA
-
2300rpm
2 Lead Wires
90mA
-
0.85m³/min
-
-
-
Slimline
1781484

RoHS

Each
1+₩101,797
5+₩96,702
10+₩91,871
25+₩87,281
50+₩85,536
230V
Square
80mm
38mm
Sleeve Bearing
35.9CFM
34dBA
11W
3200rpm
2 Lead Wires
-
IP20
1.017m³/min
-
-
-
8000V
1511298

RoHS

Each
1+₩61,458
5+₩59,617
10+₩57,858
25+₩56,098
50+₩54,977
230V
Square
119mm
38mm
Sleeve Bearing
67.7CFM
30dBA
13W
1900rpm
2 Lead Wires
-
IP20
1.9m³/min
-
-
-
4000Z
1781440

RoHS

Each
1+₩125,138
5+₩122,629
10+₩120,169
25+₩117,758
50+₩115,403
115V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
45dBA
18W
3100rpm
2 Lead Wires
-
IP54, IP65
2.97m³/min
-
-
-
4000Z
9606599

RoHS

Each
1+₩21,296
3+₩18,435
115V
Square
80mm
38mm
Sleeve Bearing
30CFM
35dBA
-
2750rpm
2 Lead Wires
150mA
-
0.85m³/min
-
-
-
Slimline
4904316

RoHS

Each
1+₩55,727
5+₩52,532
10+₩49,250
20+₩46,941
50+₩44,024
230V
Square
120mm
38mm
Sleeve Bearing
95CFM
45dBA
-
2650rpm
2 Lead Wires
-
IP54
2.69m³/min
-
-
87.279Pa
-
9599770

RoHS

Each
1+₩94,804
5+₩92,826
10+₩90,893
25+₩87,625
50+₩79,723
230V
Square
119mm
38mm
Sleeve Bearing
47.09CFM
25dBA
11W
1550rpm
2 Lead Wires
-
IP20
1.334m³/min
-
-
-
4000N
1447915

RoHS

Each
1+₩101,050
5+₩99,538
10+₩98,025
25+₩92,952
50+₩86,073
115V / 230V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
50dBA
18W
2950rpm
4 Lead Wires
-
IP20
2.667m³/min
-
-
-
4000N
9599746

RoHS

Each
1+₩83,577
5+₩81,829
10+₩68,168
25+₩61,991
50+₩57,635
230V
Square
119mm
38mm
Sleeve Bearing
58.86CFM
32dBA
10W
1800rpm
Terminals
-
IP20
1.67m³/min
-
-
-
4000N
2748439

RoHS

Each
1+₩83,008
5+₩75,271
10+₩67,533
25+₩63,581
50+₩59,628
230V
Square
119mm
38mm
Sleeve Bearing
106CFM
50dBA
18W
-
2 Lead Wires
-
IP20
3m³/min
-
-
-
4600X
9606610

RoHS

Each
1+₩41,654
3+₩35,854
230V
Square
119mm
38mm
Sleeve Bearing
76CFM
38dBA
-
2000rpm
2 Lead Wires
80mA
-
2.15m³/min
-
-
-
Slimline
9599797

RoHS

Each
1+₩81,219
5+₩79,621
10+₩78,034
25+₩76,469
50+₩70,661
230V
Square
80mm
38mm
Sleeve Bearing
21.8CFM
24dBA
12.5W
2150rpm
2 Lead Wires
-
IP20
0.61m³/min
-
-
-
8000N
55개 품목 1-25개
3 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account