0
0 개 품목₩0

AC Axial Fans :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
2816683

RoHS

Each
1+₩19,093
5+₩13,835
220V
Square
120mm
38mm
Ball Bearing
92CFM
40dBA
18W
2650rpm
2 Lead Wires
120mA
-
2.605m³/min
-
Multicomp Pro AC Axial Fans
1426717

RoHS

Each
1+₩261,821
5+₩254,752
10+₩247,683
25+₩236,728
50+₩231,994
230V
Circular
172mm
51mm
Ball Bearing
294.2CFM
58dBA
29W
3300rpm
2 Lead Wires
120mA
IP20
8.33m³/min
-
W2E143
1426716

RoHS

Each
1+₩264,016
5+₩262,431
10+₩260,846
25+₩255,630
50+₩250,413
230V
Circular
172mm
51mm
Ball Bearing
258.9CFM
60dBA
26W
3300rpm
2 Lead Wires
120mA
IP20
7.33m³/min
-
W2E143
3642844

RoHS

Each
1+₩37,411
5+₩32,747
10+₩28,083
20+₩26,122
50+₩25,600
230V
Square
119mm
38mm
Ball Bearing
89.3CFM
37dB
15W
2600rpm
Terminals
120mA
-
2.5m³/min
63.8Pa
-
1133195

RoHS

Each
1+₩28,887
10+₩27,637
115V
Square
92mm
25.5mm
Sleeve Bearing
36CFM
39dBA
12W
2750rpm
Terminals
120mA
-
1.019m³/min
-
-
9606530

RoHS

Each
1+₩57,689
3+₩51,337
115V
Square
80mm
25mm
Ball Bearing
22CFM
34.5dBA
-
2900rpm
2 Lead Wires
120mA
-
0.61m³/min
-
Slimline
1568422

RoHS

Each
1+₩52,611
5+₩44,070
10+₩37,933
20+₩37,180
115V
Square
120mm
25mm
Ball Bearing
54CFM
40dBA
-
1900rpm
2 Lead Wires
120mA
-
1.52m³/min
-
MCSP103AT
9606556

RoHS

Each
1+₩63,503
3+₩56,523
115V
Square
92mm
25mm
Precision Ball Bearing
37CFM
40dBA
-
2850rpm
2 Lead Wires
120mA
-
1.04m³/min
-
Slimline
1133198

RoHS

Each
1+₩32,829
10+₩31,592
115V
Square
92mm
25mm
Sleeve Bearing
36CFM
39dBA
12W
2750rpm
2 Lead Wires
120mA
-
1.019m³/min
-
-
4138953

RoHS

Each
1+₩150,045
5+₩138,656
10+₩127,281
25+₩115,892
50+₩110,281
가격 더 알아보기
-
Square
-
38mm
-
-
-
-
-
2 Lead Wires
120mA
-
2.9m³/min
-
11938MB Series
1651683

RoHS

Each
1+₩200,930
5+₩189,645
10+₩178,360
25+₩173,869
50+₩170,392
230V
Circular
172mm
38mm
Ball Bearing
229.54CFM
57dBA
27W
2800rpm
Terminals
120mA
IP22
6.5m³/min
-
W2E142
9420185

RoHS

Each
1+₩27,330
5+₩25,440
10+₩23,601
20+₩22,052
50+₩20,976
230V
Square
119mm
38mm
Ball Bearing
102CFM
41dBA
15W
2900rpm
2 Lead Wires
120mA
-
2.9m³/min
-
4715MS
1568514

RoHS

Each
1+₩26,996
5+₩25,137
10+₩23,393
20+₩22,958
50+₩21,407
115V
Square
120mm
25mm
Ball Bearing
54CFM
40dBA
12.5W
1900rpm
2 Lead Wires
120mA
-
1.53m³/min
-
SP
13개 품목 1-13개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account