0
0 개 품목₩0

AC Axial Fans :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
1181509

RoHS

Each
1+₩230,608
220V to 240V
Circular
254mm
89mm
Ball Bearing
500CFM
57dBA
30W
1600rpm
Terminals
130mA
-
14.15m³/min
A2259
1568424

RoHS

Each
1+₩55,195
3+₩49,094
115V
Square
120mm
38mm
Ball Bearing
78CFM
39dBA
-
2300rpm
2 Lead Wires
130mA
-
2.209m³/min
MCSP103A
3642839

RoHS

Each
1+₩30,330
5+₩28,387
10+₩26,444
20+₩25,042
50+₩23,640
115V
Square
92mm
25mm
Ball Bearing
34.5CFM
38dB
9W
3100rpm
Terminals
130mA
-
0.98m³/min
09225PB Series
1426713

RoHS

Each
1+₩197,939
5+₩186,825
10+₩174,478
25+₩171,233
50+₩167,809
230V
Circular
172mm
38mm
Ball Bearing
230CFM
57dBA
-
-
Terminals
130mA
-
6.51m³/min
W2E142
4336837

RoHS

EBM-PAPST
Each
1+₩509,372
5+₩499,185
10+₩488,999
25+₩478,813
50+₩468,626
230V / 400V
Circular
170mm
62.5mm
Ball Bearing
-
-
43W
3100rpm
7 Lead Wires
130mA
IP44
-
A2D170 Series
4218296

RoHS

Each
1+₩307,404
240V
Square
120mm
38mm
-
119CFM
48dBA
6.6W
3800rpm
5 Lead Wires
130mA
IP68
3.36m³/min
-
4035135

RoHS

Each
1+₩119,113
5+₩113,768
10+₩108,422
230V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
220CFM
57dBA
15W
3000rpm
Terminals
130mA
-
-
OA172EC Series
4035138

RoHS

Each
1+₩108,217
5+₩107,197
10+₩106,864
230V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
220CFM
57dBA
15W
3000rpm
2 Lead Wires
130mA
-
-
OA172EC Series
1133203

RoHS

Each
1+₩26,141
10+₩25,162
115V
Square
119mm
38.5mm
Sleeve Bearing
70CFM
38dB
11W
2200rpm
-
130mA
-
-
Multicomp Pro Axial Fan
4218295

RoHS

Each
1+₩315,839
240V
Square
120mm
38mm
-
119CFM
48dBA
6.6W
3800rpm
5 Lead Wires
130mA
IP68
3.36m³/min
-
1568518

RoHS

Each
1+₩26,186
5+₩24,384
10+₩22,692
20+₩22,270
50+₩20,765
115V
Square
120mm
38mm
Ball Bearing
78CFM
39dBA
11W
2300rpm
2 Lead Wires
130mA
-
2.21m³/min
SP
4035139

RoHS

Each
1+₩162,239
5+₩155,495
10+₩148,751
230V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
220CFM
57dBA
15W
3000rpm
2 Lead Wires
130mA
IP68
-
OA172EC IP68 ATEX Series
4035137

RoHS

Each
1+₩163,605
5+₩155,536
10+₩148,423
230V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
220CFM
57dBA
15W
3000rpm
Terminals
130mA
IP68
-
OA172EC IP68 ATEX Series
13개 품목 1-13개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account