0
0 개 품목₩0

AC Axial Fans :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
1426728

RoHS

Each
1+₩104,351
5+₩98,664
10+₩92,976
25+₩89,615
50+₩81,330
230V
Square
119mm
38mm
Ball Bearing
106CFM
51dBA
18W
-
2 Lead Wires
IP20
2.97m³/min
4000X
9601511

RoHS

Each
1+₩70,786
5+₩63,864
10+₩56,942
25+₩55,804
50+₩54,665
115V
Square
119mm
38mm
Ball Bearing
105.9CFM
51dBA
18W
3100rpm
Terminals
IP20
2.97m³/min
4000N
1426726

RoHS

Each
1+₩93,780
5+₩89,643
10+₩85,506
25+₩80,378
50+₩76,367
115V
Square
119mm
38mm
Ball Bearing
106CFM
51dBA
18W
-
2 Lead Wires
IP20
2.97m³/min
4000X
1293476

RoHS

Each
1+₩179,584
5+₩173,603
10+₩167,622
25+₩164,270
50+₩160,918
115V / 230V
Square
119mm
32mm
Ball Bearing
120CFM
51dBA
11W
3400rpm
2 Lead Wires
IP54, IP68
3.4m³/min
ACmaxx
9601139

RoHS

Each
1+₩141,562
5+₩133,614
10+₩124,783
25+₩122,463
50+₩120,014
230V
Circular
172mm
38mm
Ball Bearing
194.2CFM
51dBA
-
2800rpm
Terminals
-
5.5m³/min
7000
5개 품목 1-5개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account