0
0 개 품목₩0

AC Axial Fans :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
9599894

RoHS

Each
1+₩163,533
5+₩152,028
10+₩140,523
25+₩137,713
50+₩134,903
115V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
-
IP20
6.33m³/min
-
W2S130
9599916

RoHS

Each
1+₩246,101
5+₩241,181
10+₩236,260
25+₩231,340
50+₩226,420
가격 더 알아보기
115V / 230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3200rpm
6 Lead Wires
300mA
IP20
6.33m³/min
-
W2S130
9599908

RoHS

Each
1+₩153,566
5+₩144,912
10+₩136,257
25+₩133,290
50+₩130,625
230V
Circular
172mm
55mm
Ball Bearing
224CFM
53dBA
39W
2800rpm
2 Lead Wires
310mA
IP20
6.334m³/min
-
W2S130
1426718

RoHS

Each
1+₩177,281
5+₩171,579
10+₩165,876
25+₩160,174
50+₩154,471
115V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
-
Terminals
-
IP20
6.33m³/min
-
W2S130
1426719

RoHS

Each
1+₩177,107
5+₩171,548
10+₩165,988
25+₩160,428
50+₩154,868
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
310mA
IP20
6.33m³/min
-
W2S130
9714600

RoHS

Each
1+₩86,008
5+₩80,094
10+₩74,642
20+₩72,899
230V
Circular
150mm
55mm
Ball Bearing
240CFM
53dBA
46W
3400rpm
2 Lead Wires
300mA
-
6.79m³/min
-
AC 5E
4336581

RoHS

Each
1+₩377,446
5+₩369,903
10+₩362,345
25+₩354,801
50+₩347,244
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
39W
3250rpm
5 Lead Wires
310mA
IP20
1.7m³/min
-
W2S130 Series
1426720

RoHS

Each
가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
-
-
6 Lead Wires
300mA
IP20
6.33m³/min
-
W2S130
4258767

RoHS

Each
1+₩102,988
5+₩98,986
10+₩94,984
115V
Circular
162mm
55mm
Ball Bearing
230CFM
53dBA
42W
3400rpm
2 Lead Wires
470mA
-
-
0.63Inch-H2O
OA162 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account