0
0 개 품목₩0

AC Axial Fans :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
9420185

RoHS

Each
1+₩28,270
5+₩26,385
10+₩24,540
20+₩22,913
50+₩21,845
230V
Square
119mm
38mm
Ball Bearing
102CFM
41dBA
15W
2900rpm
2 Lead Wires
120mA
-
2.9m³/min
-
4715MS
1568513

RoHS

Each
1+₩28,667
5+₩26,696
10+₩24,879
20+₩24,298
50+₩22,782
220V to 240V
Square
92mm
25mm
Ball Bearing
35CFM
38dBA
15W
2700rpm
2 Lead Wires
70mA
-
0.99m³/min
-
SF
3642844

RoHS

Each
1+₩36,376
5+₩32,596
10+₩28,816
20+₩26,804
50+₩26,268
230V
Square
119mm
38mm
Ball Bearing
89.3CFM
37dB
15W
2600rpm
Terminals
120mA
-
2.5m³/min
63.8Pa
-
4035135

RoHS

Each
1+₩117,493
230V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
220CFM
57dBA
15W
3000rpm
Terminals
130mA
-
-
-
OA172EC Series
4258765

RoHS

Each
1+₩44,367
5+₩41,059
10+₩37,750
20+₩34,369
50+₩30,988
115V
Square
120mm
38.5mm
Ball Bearing
110CFM
42dBA
15W
3000rpm
2 Lead Wires
-
-
-
0.29Inch-H2O
OA109AP Series
3873932

RoHS

Each
1+₩31,420
5+₩28,598
10+₩25,775
20+₩25,543
115V
Square
120mm
-
-
-
-
15W
-
-
-
-
-
0.29Inch-H2O
OA109AP Series
4153793

RoHS

Each
1+₩34,476
5+₩32,578
10+₩30,679
20+₩28,111
50+₩25,543
230V
Square
120mm
38mm
Ball Bearing
104CFM
42dBA
15W
3000rpm
Terminals
-
-
-
-
OA109AP Series
4035119

RoHS

Each
1+₩35,029
5+₩33,091
10+₩31,153
20+₩28,348
50+₩25,543
230V
Square
120mm
38.5mm
Ball Bearing
110CFM
42dBA
15W
3000rpm
2 Lead Wires
-
-
-
0.29Inch-H2O
OA109AP Series
4035115

RoHS

Each
1+₩38,354
5+₩36,305
10+₩34,256
20+₩32,207
115V / 230V
Square
120mm
38mm
Ball Bearing
105CFM
42dBA
15W
3000rpm
4 Lead Wires
-
-
-
0.31Inch-H2O
OA109AP Dual Voltage Series
4035138

RoHS

Each
1+₩116,183
5+₩114,599
10+₩113,014
230V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
220CFM
57dBA
15W
3000rpm
2 Lead Wires
130mA
-
-
-
OA172EC Series
4258764

RoHS

Each
1+₩31,420
5+₩28,598
10+₩25,775
20+₩25,659
50+₩25,543
115V
Square
120mm
38mm
Ball Bearing
104CFM
42dBA
15W
3000rpm
Terminals
-
-
-
0.29Inch-H2O
OA109AP Series
4904315

RoHS

Each
1+₩48,178
5+₩45,416
10+₩42,579
20+₩40,583
50+₩38,061
230V
Square
80mm
25mm
Sleeve Bearing
15CFM
29dB
15W
2550rpm
2 Lead Wires
-
IP54
0.42m³/min
35.304Pa
-
3350759

RoHS

Each
1+₩102,848
5+₩96,969
10+₩90,157
100V
Square
120mm
38mm
Ball Bearing
-
37dB
15W
2900rpm
Terminals
270mA
-
2.5m³/min
-
ASEN1
3350760

RoHS

Each
1+₩102,848
5+₩96,969
10+₩90,157
200V
Square
120mm
38mm
Ball Bearing
-
37dB
15W
2900rpm
Terminals
140mA
-
2.5m³/min
-
ASEN1
4035117

RoHS

Each
1+₩38,652
5+₩36,328
10+₩34,004
20+₩31,074
50+₩28,143
230V
Square
120mm
38mm
Ball Bearing
99CFM
47dBA
15W
3100rpm
Terminals
-
-
-
0.33Inch-H2O
OA109 AIOS Series
4035116

RoHS

Each
1+₩39,960
5+₩37,558
10+₩35,155
20+₩34,452
230V
Square
120mm
38mm
Ball Bearing
106CFM
46dBA
15W
3100rpm
Terminals
80mA
IP55
-
0.32Inch-H2O
OA109AP-IP55 Series
4035139

RoHS

Each
1+₩177,754
5+₩170,372
10+₩162,989
230V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
220CFM
57dBA
15W
3000rpm
2 Lead Wires
130mA
IP68
-
-
OA172EC IP68 ATEX Series
4035137

RoHS

Each
1+₩161,997
5+₩158,758
10+₩155,518
230V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
220CFM
57dBA
15W
3000rpm
Terminals
130mA
IP68
-
-
OA172EC IP68 ATEX Series
3593860

RoHS

Each
1+₩63,549
5+₩57,243
10+₩50,937
20+₩49,919
230V
Square
92mm
38mm
Ball Bearing
55CFM
40dBA
15W
3150rpm
2 Lead Wires
-
IP55
-
-
OA938 Series
19개 품목 1-19개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account