MagLev AC Axial Fans:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩29,585 5+ ₩27,509 10+ ₩25,351 20+ ₩24,603 50+ ₩23,932 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Vapo Bearing | 54CFM | 32dBA | 3.6W | 3000rpm | 2 Lead Wires | 118mA | 1.53m³/min | MagLev | |||||
Each | 1+ ₩77,560 5+ ₩74,809 10+ ₩72,059 20+ ₩70,331 | Min: 1 / Mult: 1 | 115V | Square | 60mm | 25mm | Vapo Bearing | 18CFM | 31dBA | 3.6W | 4200rpm | 2 Lead Wires | 191mA | 0.5m³/min | MagLev | |||||
Each | 1+ ₩28,225 5+ ₩26,146 10+ ₩24,087 20+ ₩23,343 50+ ₩22,142 | Min: 1 / Mult: 1 | 220V to 240V | Square | 92mm | 25mm | Vapo Bearing | 54CFM | 32dBA | 4.6W | 3000rpm | 2 Lead Wires | 106mA | 1.53m³/min | MagLev | |||||
Each | 1+ ₩44,688 5+ ₩43,572 10+ ₩42,479 20+ ₩41,427 50+ ₩40,374 | Min: 1 / Mult: 1 | 220V to 240V | Square | 60mm | 25mm | Vapo Bearing | 18CFM | 31dBA | 4.4W | 4200rpm | 2 Lead Wires | 198mA | 0.51m³/min | MagLev | |||||
Each | 1+ ₩27,692 5+ ₩25,653 10+ ₩23,632 20+ ₩22,903 50+ ₩21,724 | Min: 1 / Mult: 1 | 220V to 240V | Square | 80mm | 25mm | Vapo Bearing | 41CFM | 33dBA | 4.6W | 3300rpm | 2 Lead Wires | 225mA | 1.16m³/min | MagLev | |||||
Each | 1+ ₩29,290 5+ ₩27,133 10+ ₩24,996 20+ ₩24,224 50+ ₩22,978 | Min: 1 / Mult: 1 | 220V to 240V | Square | 70mm | 25mm | Vapo Bearing | 29CFM | 31dBA | 4.4W | 3900rpm | 2 Lead Wires | 240mA | 0.81m³/min | MagLev | |||||
Each | 1+ ₩27,692 5+ ₩25,653 10+ ₩23,632 20+ ₩22,903 50+ ₩21,724 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 25mm | Vapo Bearing | 41CFM | 33dBA | 3.6W | 3300rpm | 2 Lead Wires | 210mA | 1.16m³/min | MagLev | |||||
Each | 1+ ₩29,290 5+ ₩27,133 10+ ₩24,996 20+ ₩24,224 50+ ₩22,978 | Min: 1 / Mult: 1 | 115V | Square | 70mm | 25mm | Vapo Bearing | 29CFM | 31dBA | 3.7W | 3900rpm | 2 Lead Wires | 208mA | 0.81m³/min | MagLev | |||||