3200J DC Axial Fans:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩85,193 5+ ₩83,393 10+ ₩73,149 25+ ₩66,922 50+ ₩65,611 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 86CFM | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J | |||||
Each | 1+ ₩80,959 5+ ₩79,337 10+ ₩72,637 25+ ₩66,458 50+ ₩65,003 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 38mm | Ball Bearing | 86CFM | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J | |||||
Each | 1+ ₩126,651 5+ ₩123,900 10+ ₩105,061 25+ ₩98,814 50+ ₩97,036 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ ₩139,688 5+ ₩131,715 10+ ₩123,742 25+ ₩121,268 50+ ₩118,793 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 73dBA | 50W | 13000rpm | 2 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ ₩119,350 5+ ₩116,972 10+ ₩114,638 25+ ₩112,336 50+ ₩110,088 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 139.5CFM | 69dBA | - | 11000rpm | 2 Lead Wires | IP54, IP68 | 3.95m³/min | 3200J | |||||
Each | 1+ ₩168,465 5+ ₩164,919 10+ ₩159,988 25+ ₩156,039 50+ ₩113,103 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 38mm | Ball Bearing | 139.5CFM | 69dBA | 31W | 11000rpm | 2 Lead Wires | IP54, IP68 | 3.95m³/min | 3200J | |||||
Each | 1+ ₩85,195 5+ ₩82,080 10+ ₩78,965 25+ ₩75,335 50+ ₩74,086 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 38mm | Sleeve Bearing | 76.5CFM | 51dBA | 7.5W | 6000rpm | 3 Lead Wires with Connector | IP20 | 2.1673m³/min | 3200J |