4400 DC Axial Fans:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩73,931 5+ ₩70,232 10+ ₩60,287 25+ ₩55,167 50+ ₩53,295 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 106CFM | 42dBA | 4W | 3300rpm | 2 Lead Wires | - | IP20 | 3m³/min | 4400 | |||||
Each | 1+ ₩73,070 5+ ₩66,488 10+ ₩59,906 25+ ₩54,827 50+ ₩53,731 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 121CFM | 46dBA | 5.4W | 3650rpm | 2 Lead Wires | - | IP20 | 3.417m³/min | 4400 | |||||
Each | 1+ ₩71,719 5+ ₩68,903 10+ ₩66,086 25+ ₩62,733 50+ ₩60,091 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 167.74CFM | 55dBA | 12W | 5000rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP20 | 4.75m³/min | 4400 | |||||
Each | 1+ ₩71,327 5+ ₩66,660 10+ ₩61,993 25+ ₩56,733 50+ ₩55,038 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 141CFM | 50dBA | 8.6W | 4300rpm | 2 Lead Wires | - | IP20 | 4m³/min | 4400 | |||||
Each | 1+ ₩67,842 5+ ₩63,874 10+ ₩59,906 25+ ₩54,827 50+ ₩53,026 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 88CFM | 37dBA | 2.4W | 2700rpm | 2 Lead Wires | - | IP20 | 2.48m³/min | 4400 | |||||
Each | 1+ ₩71,923 5+ ₩71,305 10+ ₩59,057 25+ ₩53,278 50+ ₩52,276 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 98CFM | 40dBA | 3.2W | 3000rpm | 2 Lead Wires | - | IP20 | 2.76m³/min | 4400 | |||||
Each | 1+ ₩62,368 5+ ₩59,914 10+ ₩57,460 25+ ₩55,841 50+ ₩54,222 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 58CFM | 26dBA | 800mW | 1800rpm | 2 Lead Wires | 33mA | IP20 | 1.65m³/min | 4400 | |||||
Each | 1+ ₩54,904 5+ ₩52,552 10+ ₩50,199 25+ ₩49,735 50+ ₩49,270 | Min: 1 / Mult: 1 | 12V | Square | 119mm | 38mm | Ball Bearing | 108CFM | 42dBA | 3.5W | 3300rpm | 2 Lead Wires | - | IP20 | 3.05m³/min | 4400 | |||||
Each | 1+ ₩58,046 5+ ₩55,142 10+ ₩52,380 25+ ₩49,772 50+ ₩47,274 | Min: 1 / Mult: 1 | 12V | Square | 119mm | 38mm | Ball Bearing | 88.3CFM | 37dBA | 2.5W | 2700rpm | 2 Lead Wires | - | IP20 | 2.5m³/min | 4400 |