S-Panther 8300 N DC Axial Fans:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩67,759 5+ ₩67,170 10+ ₩65,992 25+ ₩63,123 50+ ₩61,861 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 32mm | Ball Bearing | 47CFM | 42dBA | 3.5W | 5300rpm | 3 Lead Wires, Sensor Output | IP54, IP68 | 1.334m³/min | S-Panther 8300 N | |||||
Each | 1+ ₩59,744 5+ ₩53,920 10+ ₩52,842 25+ ₩51,764 50+ ₩50,685 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 32mm | Ball Bearing | 56CFM | 48dBA | 5.8W | 6300rpm | 2 Lead Wires | IP54, IP68 | 1.58m³/min | S-Panther 8300 N | |||||
Each | 1+ ₩75,085 5+ ₩74,428 10+ ₩73,135 25+ ₩69,957 50+ ₩68,558 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 32mm | Ball Bearing | 56CFM | 48dBA | 5.8W | 6300rpm | 2 Lead Wires | IP54, IP68 | 1.58m³/min | S-Panther 8300 N | |||||
Each | 1+ ₩66,560 5+ ₩64,894 10+ ₩62,462 25+ ₩60,029 50+ ₩58,829 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 32mm | Ball Bearing | 47CFM | 42dBA | 3.5W | 5300rpm | 2 Lead Wires | IP54, IP68 | 1.334m³/min | S-Panther 8300 N | |||||
Each | 1+ ₩40,964 5+ ₩40,667 10+ ₩40,370 25+ ₩39,380 50+ ₩38,498 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 32mm | Ball Bearing | 18.8CFM | 24dBA | 1W | 2000rpm | 2 Lead Wires | IP54, IP68 | 0.54m³/min | S-Panther 8300 N | |||||
Each | 1+ ₩68,608 5+ ₩61,909 10+ ₩60,671 25+ ₩59,433 50+ ₩58,195 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 32mm | Ball Bearing | 33CFM | 33dBA | 1.5W | 3700rpm | 2 Lead Wires | IP68 | 0.934m³/min | S-Panther 8300 N |