0
0 개 품목₩0

DC Axial Fans :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
2491604

RoHS

Each
1+₩96,196
5+₩94,187
10+₩91,345
25+₩89,088
50+₩87,148
48V
Square
80mm
32mm
Ball Bearing
47.1CFM
48dBA
6.2W
5000rpm
2 Lead Wires
IP54
1.334m³/min
8300
1447928

RoHS

Each
1+₩74,122
5+₩70,442
10+₩66,922
25+₩63,586
50+₩60,401
24V
Square
80mm
32mm
Ball Bearing
47.1CFM
48dBA
6W
5000rpm
2 Lead Wires
IP20
1.334m³/min
8300
2949053

RoHS

Each
1+₩86,085
5+₩83,934
10+₩80,788
25+₩77,642
50+₩76,090
12V
Square
80mm
32mm
Ball Bearing
47CFM
42dBA
3.5W
5300rpm
2 Lead Wires
IP54, IP68
1.334m³/min
S-Panther 8300 N
2949059

RoHS

Each
1+₩72,877
5+₩72,246
10+₩70,971
25+₩67,892
50+₩66,535
24V
Square
80mm
32mm
Ball Bearing
47CFM
42dBA
3.5W
5300rpm
3 Lead Wires, Sensor Output
IP54, IP68
1.334m³/min
S-Panther 8300 N
9599851

RoHS

Each
1+₩43,918
5+₩42,265
10+₩39,824
25+₩38,550
50+₩37,363
12V
Square
92mm
32mm
Ball Bearing
47CFM
37dBA
2.4W
3000rpm
2 Lead Wires
IP54, IP68
1.334m³/min
3300
9599860

RoHS

Each
1+₩46,334
5+₩44,590
10+₩42,015
25+₩40,671
50+₩39,418
24V
Square
92mm
32mm
Ball Bearing
47CFM
37dBA
2.6W
3000rpm
2 Lead Wires
IP54, IP68
1.334m³/min
3300
6개 품목 1-6개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account