0
0 개 품목₩0

DC Axial Fans :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
3923747

RoHS

Each
1+₩131,321
5+₩126,766
10+₩122,210
25+₩120,135
50+₩106,858
12V
Square
120mm
38.15mm
Ball Bearing
203CFM
59dBA
30W
6500rpm
4 Lead Wires, PWM Control, Tachometer
-
IP68
5.75m³/min
AxiForce Series
2451113

RoHS

Each
1+₩84,542
5+₩82,783
10+₩74,865
25+₩73,368
50+₩71,871
24V
Square
92mm
38.15mm
Ball Bearing
158CFM
64dBA
35W
7450rpm
4 Lead Wires, PWM Control, Sensor Output
-
IP20
4.5m³/min
3250J
3923748

RoHS

Each
1+₩135,033
5+₩129,636
10+₩124,238
25+₩120,135
50+₩113,269
24V
Square
120mm
38.15mm
Ball Bearing
203CFM
59dBA
30W
6500rpm
4 Lead Wires, PWM Control, Tachometer
-
IP68
5.75m³/min
AxiForce Series
3923749

RoHS

Each
1+₩131,023
5+₩126,617
10+₩122,210
25+₩120,135
50+₩106,858
48V
Square
120mm
38.15mm
Ball Bearing
203CFM
59dBA
30W
6500rpm
4 Lead Wires, PWM Control, Tachometer
-
IP68
5.75m³/min
AxiForce Series
2522638

RoHS

Each
1+₩149,399
5+₩134,149
10+₩118,898
25+₩116,666
50+₩114,333
48V
Square
92mm
38.15mm
Ball Bearing
158CFM
64dBA
33.6W
4100rpm
4 Lead Wires, PWM Control, Sensor Output
-
IP68
4.5m³/min
3250J
4552156

RoHS

Each
1+₩95,574
5+₩93,663
10+₩91,752
25+₩89,840
50+₩87,929
12V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
12W
10000rpm
2 Lead Wires
1A
IP68
2.25m³/min
AxiForce Series
4552158

RoHS

Each
1+₩104,615
5+₩102,523
10+₩100,431
25+₩98,339
50+₩96,246
48V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
11.5W
10000rpm
2 Lead Wires
240mA
IP68
2.25m³/min
AxiForce Series
4552153

RoHS

Each
1+₩83,213
5+₩81,549
10+₩79,885
25+₩78,221
50+₩76,556
24V
Square
80mm
38.15mm
Ball Bearing
78CFM
61dBA
12W
10000rpm
2 Lead Wires
500mA
IP20
2.25m³/min
AxiForce Series
2451114

RoHS

Each
1+₩107,738
5+₩102,354
10+₩97,454
25+₩92,374
50+₩85,236
48V
Square
92mm
38.15mm
Ball Bearing
158CFM
64dBA
33.6W
7450rpm
4 Lead Wires
-
IP20
4.5m³/min
3250J
2522639

RoHS

Each
1+₩103,473
5+₩101,291
10+₩94,356
25+₩89,796
50+₩85,236
48V
Square
92mm
38.15mm
Ball Bearing
138CFM
59dBA
24W
6650rpm
4 Lead Wires, PWM Control, Sensor Output
-
IP20
3.917m³/min
3250J
4552154

RoHS

Each
1+₩92,653
5+₩90,800
10+₩88,947
25+₩87,094
50+₩85,241
48V
Square
80mm
38.15mm
Ball Bearing
78CFM
61dBA
11.5W
10000rpm
2 Lead Wires
240mA
IP20
2.25m³/min
AxiForce Series
4552157

RoHS

Each
1+₩95,574
5+₩93,663
10+₩91,752
25+₩89,840
50+₩87,929
24V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
12W
10000rpm
2 Lead Wires
500mA
IP68
2.25m³/min
AxiForce Series
4552152

RoHS

Each
1+₩83,888
5+₩82,211
10+₩80,533
25+₩78,855
50+₩77,177
12V
Square
80mm
38.15mm
Ball Bearing
78CFM
61dBA
12W
10000rpm
2 Lead Wires
1A
IP20
2.25m³/min
AxiForce Series
13개 품목 1-13개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account