0
0 개 품목₩0

DC Axial Fans :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
1635428

RoHS

Each
1+₩136,295
5+₩133,459
10+₩129,471
25+₩126,281
50+₩123,490
24V
Square
80mm
38mm
Ball Bearing
131CFM
71dBA
-
14000rpm
3 Lead Wires, Sensor Output
-
IP54
3.709m³/min
-
8200J
2069793

RoHS

Each
1+₩324,907
5+₩318,086
10+₩309,525
25+₩300,963
50+₩294,389
24V
Circular
220mm
51mm
Ball Bearing
553.3CFM
66dBA
54W
5000rpm
4 Lead Wires
-
IP54
15.667m³/min
-
2200 FTD
2069795

RoHS

Each
1+₩656,695
5+₩609,532
10+₩562,369
25+₩492,068
50+₩482,227
48V
Circular
220mm
51mm
Ball Bearing
719CFM
72dBA
103W
6500rpm
4 Lead Wires
-
IP54
20.334m³/min
-
2200 FTD
1781435

RoHS

Each
1+₩70,080
5+₩68,681
10+₩67,293
25+₩65,939
50+₩64,621
12V
Square
119mm
32mm
Ball Bearing
100.1CFM
45dBA
5W
2800rpm
3 Lead Wires, Tachometer
-
IP54
2.834m³/min
-
4300
4912776

RoHS

Each
1+₩323,910
5+₩317,108
10+₩308,562
25+₩300,016
50+₩293,447
24V
Square
119mm
38mm
Ball Bearing
332CFM
79dBA
120W
11000rpm
4 Lead Wires, PWM Control, Tachometer
5A
IP54
9.42m³/min
1.49Pa
-
1781436

RoHS

Each
1+₩134,285
5+₩122,885
10+₩111,484
25+₩111,254
50+₩103,715
24V
Square
119mm
32mm
Ball Bearing
100.1CFM
45dBA
5W
2800rpm
3 Lead Wires, Sensor Output
-
IP54
2.834m³/min
-
4300
2491604

RoHS

Each
1+₩96,196
5+₩94,187
10+₩91,345
25+₩89,088
50+₩87,148
48V
Square
80mm
32mm
Ball Bearing
47.1CFM
48dBA
6.2W
5000rpm
2 Lead Wires
-
IP54
1.334m³/min
-
8300
2469534

RoHS

Each
1+₩163,232
5+₩159,792
10+₩155,496
25+₩151,200
50+₩147,876
24V
Circular
171.5mm
51mm
Ball Bearing
320.8CFM
58dBA
-
5000rpm
4 Lead Wires, PWM Control, Sensor Output
-
IP54
9.084m³/min
-
6300
1875272

RoHS

Each
1+₩148,557
5+₩141,136
10+₩134,079
25+₩127,388
50+₩121,019
12V
Square
80mm
38mm
Ball Bearing
130.7CFM
71dBA
39W
14000rpm
4 Lead Wires, PWM Control, Sensor Output
-
IP54
3.66m³/min
-
8200J
1875274

RoHS

Each
1+₩119,098
5+₩114,688
10+₩108,122
25+₩104,678
50+₩101,645
48V
Square
80mm
38mm
Ball Bearing
130.7CFM
71dBA
36W
14000rpm
4 Lead Wires
-
IP54
3.66m³/min
-
8200J
2069792

RoHS

Each
1+₩233,839
5+₩225,179
10+₩212,289
25+₩205,525
50+₩199,572
24V
Circular
220mm
51mm
Ball Bearing
464.7CFM
62dBA
41W
4250rpm
4 Lead Wires, PWM Control, Sensor Output
-
IP54
13.167m³/min
-
2200 FTD
1635436

RoHS

Each
1+₩310,230
5+₩297,102
10+₩286,913
25+₩276,607
50+₩271,694
24V
-
119mm
38mm
Ball Bearing
-
78dBA
120W
-
2 Lead Wires
-
IP54
-
-
S-Force
1651682

RoHS

Each
1+₩227,541
5+₩219,115
10+₩206,572
25+₩199,990
50+₩194,197
48V
Circular
172mm
51mm
Ball Bearing
317.8CFM
63dBA
40W
5500rpm
2 Lead Wires
-
IP54
9m³/min
-
DV6248
2066391

RoHS

Each
1+₩19,823
5+₩18,599
10+₩17,316
20+₩16,242
50+₩15,307
24V
Square
40mm
20mm
Ball Bearing
11.3CFM
34.6dBA
2.4W
9500rpm
2 Lead Wires
100mA
IP54
0.32m³/min
-
1608VL Series
2066400

RoHS

Each
1+₩25,886
5+₩24,248
10+₩22,967
20+₩21,777
50+₩20,882
12V
Square
92mm
25mm
Ball Bearing
96.4CFM
51dBA
8.64W
5600rpm
2 Lead Wires
720mA
IP54
2.73m³/min
-
3610VL Series
2066402

RoHS

Each
1+₩25,637
5+₩23,262
10+₩20,887
20+₩19,995
50+₩19,102
24V
Square
92mm
25mm
Ball Bearing
77CFM
45dBA
5.28W
4500rpm
2 Lead Wires
220mA
IP54
2.18m³/min
-
3610VL Series
1886527

RoHS

Each
1+₩57,955
5+₩54,287
10+₩51,420
20+₩48,755
24V
Square
120mm
38mm
Ball Bearing
243.2CFM
66dBA
35.52W
6400rpm
2 Lead Wires
1.48A
IP54
6.89m³/min
-
4715VL Series
9600183

RoHS

Each
1+₩63,792
5+₩61,429
10+₩57,913
25+₩56,068
50+₩54,444
12V
Square
119mm
32mm
Ball Bearing
82.5CFM
40dBA
-
2300rpm
2 Lead Wires
-
IP54
2.334m³/min
-
4300V
18개 품목 1-18개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account