0
0 개 품목₩0

DC Axial Fans :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
1781439

RoHS

Each
1+₩65,826
5+₩59,266
10+₩52,706
25+₩50,226
50+₩47,745
12V
Square
119mm
25mm
Ball Bearing
82.4CFM
38dBA
3.2W
2400rpm
2 Lead Wires
IP20
2.334m³/min
4400F
1447905

RoHS

Each
1+₩43,265
5+₩42,418
10+₩40,334
25+₩38,376
50+₩36,417
24V
Square
92mm
25mm
Ball Bearing
60CFM
39dBA
3.2W
3250rpm
2 Lead Wires
IP20
1.7m³/min
3400N
1781426

RoHS

Each
1+₩43,307
5+₩42,445
10+₩41,606
25+₩40,777
50+₩39,962
12V
Square
92mm
25mm
Ball Bearing
60CFM
39dBA
3.2W
3250rpm
2 Lead Wires
IP20
1.7m³/min
3400N
2094448

RoHS

Each
1+₩82,823
5+₩81,073
10+₩73,912
25+₩70,683
50+₩70,419
24V
Square
119mm
38mm
Ball Bearing
98CFM
40dBA
3.2W
3000rpm
2 Lead Wires
IP20
2.76m³/min
4400
9601066

RoHS

Each
1+₩58,832
5+₩57,613
10+₩52,783
25+₩50,299
50+₩47,815
12V
Square
119mm
25mm
Sleeve Bearing
82.4CFM
38dBA
3.2W
2400rpm
2 Lead Wires
IP20
2.334m³/min
4400F
2748427

RoHS

Each
1+₩49,139
5+₩47,378
10+₩45,616
25+₩44,256
50+₩42,896
12V
Square
92mm
25mm
Sleeve Bearing
60CFM
39dBA
3.2W
3250rpm
2 Lead Wires
IP20
1.7m³/min
3400N
9601074

RoHS

Each
1+₩48,441
5+₩47,467
10+₩41,701
25+₩39,746
50+₩37,790
24V
Square
119mm
25mm
Ball Bearing
82.4CFM
38dBA
3.2W
2400rpm
2 Lead Wires
IP20
2.334m³/min
4400F
1875263

RoHS

Each
1+₩65,378
5+₩62,100
10+₩58,998
25+₩56,040
50+₩53,250
24V
Square
60mm
25mm
Ball Bearing
32.4CFM
43dBA
3.2W
8200rpm
2 Lead Wires
IP20
0.91m³/min
620
8개 품목 1-8개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account