0
0 개 품목₩0

DC Axial Fans :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
2748430

RoHS

Each
1+₩24,802
5+₩24,328
10+₩20,046
25+₩18,272
50+₩17,907
12V
Square
40mm
10mm
Sleeve Bearing
3.5CFM
17dBA
500mW
4300rpm
2 Lead Wires
-
IP20
0.1m³/min
-
400F
2748434

RoHS

Each
1+₩74,704
5+₩67,252
10+₩59,799
25+₩56,075
50+₩52,351
24V
Square
119mm
38mm
Ball Bearing
141CFM
50dBA
8.6W
4300rpm
2 Lead Wires
-
IP20
4m³/min
-
4400
1511308

RoHS

Each
1+₩225,527
5+₩215,983
10+₩208,576
25+₩201,084
50+₩197,513
24V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
311.9CFM
65dBA
40W
4300rpm
2 Lead Wires
-
IP20
8.834m³/min
-
DV6400
1568470

RoHS

Each
1+₩5,633
5+₩5,228
10+₩4,878
20+₩4,611
50+₩4,357
12V
Square
50mm
10mm
Vapo Bearing
11CFM
35dBA
1.1W
4300rpm
2 Lead Wires
90mA
-
0.31m³/min
-
KDE
2748451

RoHS

Each
1+₩56,880
5+₩55,684
10+₩54,027
25+₩52,716
50+₩48,535
12V
Square
70mm
15mm
Sleeve Bearing
21.2CFM
32dBA
1.1W
4300rpm
2 Lead Wires
-
-
0.6m³/min
-
700F
1568441

RoHS

Each
1+₩8,626
5+₩8,007
10+₩7,471
20+₩7,062
50+₩6,672
5V
Square
60mm
25mm
Ball Bearing
18CFM
31.3dBA
1.6W
4300rpm
2 Lead Wires
320mA
-
0.51m³/min
-
KD
1568409

RoHS

Each
1+₩10,184
10+₩9,419
25+₩8,902
50+₩8,519
100+₩8,213
5V
Square
50mm
10mm
Sleeve Bearing
11CFM
26dBA
900mW
4300rpm
2 Lead Wires
181mA
-
0.31m³/min
-
KD
1568433

RoHS

Each
1+₩4,150
10+₩3,852
25+₩3,594
50+₩3,398
100+₩3,210
12V
Square
50mm
10mm
Sleeve Bearing
11CFM
26dBA
1.2W
4300rpm
2 Lead Wires
104mA
-
0.31m³/min
-
KD
1568410

RoHS

Each
1+₩15,563
10+₩15,257
25+₩14,204
50+₩13,649
100+₩13,094
12V
Square
50mm
10mm
Sleeve Bearing
11CFM
26dBA
1.2W
4300rpm
2 Lead Wires
104mA
-
0.311m³/min
-
KD
1568432

RoHS

Each
1+₩4,477
10+₩4,155
25+₩3,877
50+₩3,665
100+₩3,463
5V
Square
50mm
10mm
Sleeve Bearing
11CFM
26dBA
900mW
4300rpm
2 Lead Wires
181mA
-
0.31m³/min
-
KD
4912764

RoHS

Each
1+₩80,988
5+₩79,770
10+₩78,552
25+₩74,502
50+₩72,900
48V
Square
119mm
38mm
Ball Bearing
141CFM
50dBA
8.6W
4300rpm
2 Lead Wires
180mA
-
4m³/min
160Pa
-
4912762

RoHS

Each
1+₩83,313
5+₩80,049
10+₩76,784
25+₩76,280
50+₩69,426
12V
Square
119mm
38mm
Ball Bearing
141CFM
50dBA
8.6W
4300rpm
2 Lead Wires
720mA
-
4m³/min
160Pa
-
4912765

RoHS

Each
1+₩73,289
5+₩70,575
10+₩68,081
25+₩65,616
50+₩63,248
24V
Square
119mm
38mm
Ball Bearing
141CFM
50dBA
8.6W
4300rpm
3 Lead Wires, Tachometer
360mA
-
4m³/min
160Pa
-
9606475

RoHS

Each
1+₩7,797
5+₩7,237
10+₩6,753
20+₩6,383
50+₩6,031
12V
Square
60mm
15mm
Vapo Bearing
21CFM
36dBA
-
4300rpm
3 Lead Wires
130mA
-
0.59m³/min
-
KDE
4382075

RoHS

Each
1+₩13,641
5+₩12,521
10+₩11,387
25+₩10,536
50+₩9,926
가격 더 알아보기
5V
Square
50mm
10mm
Vapo Bearing
8.4CFM
22.4dBA
380mW
4300rpm
2 Lead Wires
75mA
-
-
-
DC Brushless M Series
5128843

RoHS

Each
1+₩35,765
5+₩31,095
10+₩28,437
20+₩25,058
50+₩24,318
24V
Square
60mm
25mm
Ball Bearing
-
32dBA
900mW
4300rpm
4 Lead Wires
38mA
IP20
0.62m³/min
70Pa
AxiFlow60 Series
5128847

RoHS

Each
1+₩35,765
5+₩31,095
10+₩28,437
20+₩25,058
50+₩24,318
12V
Square
60mm
25mm
Ball Bearing
-
31dB
800mW
4300rpm
4 Lead Wires
65mA
IP20
0.62m³/min
70Pa
AxiFlow60 Series
4035256

RoHS

Each
1+₩49,425
5+₩46,515
10+₩43,605
20+₩42,733
12V
Square
120mm
38mm
Ball Bearing
200CFM
61dBA
23W
4300rpm
2 Lead Wires
1.95A
IP55
-
0.7Inch-H2O
OD1238 Series
4258785

RoHS

Each
1+₩50,029
5+₩45,972
10+₩41,915
20+₩41,077
24V
Square
120mm
38mm
Ball Bearing
200CFM
61dBA
19W
4300rpm
2 Lead Wires
980mA
-
-
0.7Inch-H2O
OD1238 XC Series
19개 품목 1-19개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account