0
0 개 품목₩0

DC Axial Fans :

20개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
4035338

RoHS

Each
1+₩33,713
5+₩31,573
10+₩29,432
20+₩27,709
50+₩25,986
12V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
1.8W
3975rpm
2 Lead Wires
150mA
IP68
-
0.22Inch-H2O
OD6025-IP68 Series
4035337

RoHS

Each
1+₩24,172
5+₩23,045
10+₩21,918
20+₩20,248
50+₩18,578
12V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
1.8W
3975rpm
2 Lead Wires
150mA
-
-
0.22Inch-H2O
OD6025 Series
4035344

RoHS

Each
1+₩27,654
5+₩25,395
10+₩23,136
20+₩21,008
50+₩18,880
24V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
2.8W
3975rpm
2 Lead Wires
120mA
IP68
-
0.22Inch-H2O
OD6025-IP68 Series
4153809

RoHS

Each
1+₩35,296
5+₩33,169
10+₩31,042
20+₩28,994
50+₩26,945
24V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
2.8W
4000rpm
2 Lead Wires
120mA
IP69K
-
0.22Inch-H2O
OD6025 Series
4035342

RoHS

Each
1+₩18,358
5+₩16,775
10+₩15,191
20+₩14,592
50+₩13,993
24V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
2.8W
3975rpm
2 Lead Wires
120mA
-
-
0.22Inch-H2O
OD6025 Series
4035336

RoHS

Each
1+₩16,845
5+₩16,494
10+₩16,142
20+₩14,923
50+₩13,704
12V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
1.8W
3975rpm
2 Lead Wires
150mA
-
-
0.22Inch-H2O
OD6025 Series
4035459

RoHS

Each
1+₩27,357
5+₩26,035
10+₩24,713
20+₩22,313
50+₩19,913
12V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
1.8W
3975rpm
2 Lead Wires
150mA
IP55
-
0.22Inch-H2O
OD6025 Series
4035339

RoHS

Each
1+₩41,784
5+₩36,561
10+₩30,293
20+₩27,160
50+₩25,070
12V
Square
60mm
25mm
Sleeve Bearing
25CFM
30dBA
1.8W
3975rpm
2 Lead Wires
150mA
-
-
0.22Inch-H2O
OD6025 Series
4035346

RoHS

Each
1+₩15,632
5+₩14,214
10+₩12,796
20+₩11,575
50+₩10,354
24V
Square
60mm
25mm
Sleeve Bearing
25CFM
30dBA
2.8W
3975rpm
2 Lead Wires
120mA
-
-
0.22Inch-H2O
OD6025 Series
4258805

RoHS

Each
1+₩24,046
5+₩22,849
10+₩21,651
20+₩20,115
50+₩18,578
24V
Square
60mm
25mm
Ball Bearing
24CFM
33dB
-
4500rpm
3 Lead Wires
-
-
-
0.22Inch-H2O
OD6025 Series
4814020

RoHS

Each
1+₩14,702
5+₩13,977
10+₩13,252
20+₩11,961
50+₩10,669
5V
Square
25mm
10mm
Ball Bearing
2.51CFM
27.5dBA
750mW
13000rpm
2 Lead Wires, PWM Control, Tachometer
150mA
-
0.071m³/min
0.22Inch-H2O
CFM-25B Series
4814039

RoHS

Each
1+₩17,806
5+₩16,689
10+₩15,572
20+₩14,485
50+₩13,398
5V
Square
60mm
25mm
Ball Bearing
23.95CFM
35.2dBA
2.8W
5000rpm
2 Lead Wires, PWM Control, Tachometer
560mA
-
0.678m³/min
0.22Inch-H2O
CFM-60BF Series
3770173

RoHS

Each
1+₩48,358
5+₩44,559
10+₩40,759
20+₩39,944
-
Square
-
25mm
Ball Bearing
28CFM
-
3.4W
-
2 Lead Wires
-
IP69K
-
0.22Inch-H2O
-
3770171

RoHS

Each
40+₩29,120
12V
Square
60mm
-
Ball Bearing
-
30dBA
1.8W
-
2 Lead Wires
150mA
-
-
0.22Inch-H2O
OD6025-IP69K Series
4035350

RoHS

Each
1+₩47,776
5+₩43,079
10+₩38,382
20+₩34,980
50+₩31,578
48V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
3.4W
3975rpm
2 Lead Wires
70mA
IP68
-
0.22Inch-H2O
OD6025-IP68 Series
4258804

RoHS

Each
1+₩35,564
5+₩33,429
10+₩31,294
20+₩29,120
50+₩26,945
12V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
1.8W
4000rpm
2 Lead Wires
150mA
IP69K
-
0.22Inch-H2O
OD6025 IP69K Series
4035334

RoHS

Each
1+₩19,994
5+₩18,405
10+₩16,816
20+₩15,446
50+₩14,076
5V
Square
60mm
25mm
Ball Bearing
25CFM
30.2dBA
1.6W
3575rpm
2 Lead Wires
320mA
-
-
0.22Inch-H2O
OD6025 Series
4035457

RoHS

Each
1+₩26,409
5+₩24,416
10+₩22,423
20+₩20,713
50+₩19,003
12V
Square
60mm
25mm
Ball Bearing
25CFM
30dBA
1.8W
3975rpm
2 Lead Wires
150mA
-
-
0.22Inch-H2O
OD6025 Series
4814038

RoHS

Each
1+₩13,484
5+₩12,537
10+₩11,582
20+₩10,721
50+₩9,867
24V
Square
60mm
15mm
omniCOOL
30.4CFM
36.2dBA
2.36W
5400rpm
2 Lead Wires, Tachometer
98mA
-
0.861m³/min
0.22Inch-H2O
CFM-60V Series
4814036

RoHS

Each
1+₩12,086
5+₩11,306
10+₩10,526
20+₩9,739
50+₩8,951
12V
Square
60mm
15mm
omniCOOL
30.4CFM
36.2dBA
2.56W
5400rpm
2 Lead Wires, Tachometer
213mA
-
0.861m³/min
0.22Inch-H2O
CFM-60V Series
20개 품목 1-20개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account