0
0 개 품목₩0

DC Axial Fans :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
4713985

RoHS

Each
1+₩27,893
5+₩27,336
10+₩26,778
25+₩26,220
50+₩25,662
24V
Square
40mm
28mm
Ball Bearing
14CFM
44dBA
2.7W
12000rpm
3 Lead Wires
110mA
IP20
0.4m³/min
305Pa
AxiForce Series
4951253

RoHS

Each
1+₩39,016
5+₩37,571
10+₩36,243
25+₩34,931
50+₩33,670
12V
Square
40mm
28mm
Ball Bearing
15CFM
43dBA
2.3W
12000rpm
2 Lead Wires
190mA
IP68
0.41m³/min
305Pa
AxiForce40 Series
4713986

RoHS

Each
1+₩27,373
5+₩26,826
10+₩26,279
25+₩25,731
50+₩25,184
24V
Square
40mm
28mm
Ball Bearing
14CFM
44dBA
2.7W
12000rpm
2 Lead Wires
110mA
IP20
0.4m³/min
305Pa
AxiForce Series
4713987

RoHS

Each
1+₩27,373
5+₩26,826
10+₩26,279
25+₩25,731
50+₩25,184
12V
Square
40mm
28mm
Ball Bearing
14CFM
44dBA
2.8W
12000rpm
2 Lead Wires
240mA
IP20
0.4m³/min
305Pa
AxiForce Series
4713984

RoHS

Each
1+₩26,602
5+₩26,070
10+₩25,538
25+₩25,006
50+₩24,474
12V
Square
40mm
28mm
Ball Bearing
14CFM
44dBA
2.8W
12000rpm
3 Lead Wires
240mA
IP20
0.4m³/min
305Pa
AxiForce Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account