더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩263 |
| 50+ | ₩256 |
| 100+ | ₩248 |
| 500+ | ₩232 |
제품 정보
제품 개요
The THF 104 is a stainless steel retaining spring designed for securing transistors to heatsinks. It is compatible with transistor case styles TO-220, TO-247, TO-248, and TO-3P, and is specifically suited for use with SK 104 profile heatsinks. The spring provides reliable mechanical pressure to ensure optimal thermal contact between the transistor and the heatsink surface. With a plate thickness compatibility of 1mm to 2mm, the THF 104 uses a clip-style mounting method, making it easy to install and remove without tools. Its compact dimensions—38.5 mm length, 7.8 mm height, and 4 mm depth—make it ideal for space-constrained designs. The product is RoHS compliant, manufactured in Germany, and widely used in thermal management applications across industrial and electronic systems.
- Compatible Transistor Packages: TO-220, TO-247, TO-248, TO-3P
- Mounting Type: Clip mounting
- Material: Stainless steel
- Compatible Heatsinks: SK 104 series
- Plate Thickness Compatibility: 1mm to 2 mm
- Dimensions: Approx. 7.8 mm (height) x 4 mm (depth) x 38.5 mm (length)
애플리케이션
Thermal Management, Industrial
기술 사양
Retaining Spring
7.8mm
-
TO-220, TO-247, TO-248, TO-3 P
4mm
No SVHC (25-Jun-2025)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서